Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRQ-54/2.8-W80NB-CCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.63AK1737
Product RangeIRQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 1+ | $194.190 |
| 5+ | $192.100 |
| 10+ | $188.970 |
| 25+ | $186.880 |
| 50+ | $182.700 |
| 100+ | $174.350 |
Price for:Each
Minimum: 1
Multiple: 1
$194.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRQ-54/2.8-W80NB-CCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.63AK1737
Product RangeIRQ Series
Power Supply ApplicationsITE & Railway
DC / DC Converter TypeQuarter Brick
Input Ratio10:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 154V
Output Current - Output 12.8A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4.242kV
Input Voltage DC Nom72V
DC / DC Converter Output TypeFixed, Adjustable
Width39.62mm
Height13mm
Depth61.21mm
Input Voltage DC Min16V
Input Voltage DC Max160V
Product RangeIRQ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
10:1
No. of Outputs
1 Output
Output Current - Output 1
2.8A
Output Current - Output 2
-
Isolation Voltage
4.242kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
13mm
Input Voltage DC Min
16V
Product Range
IRQ Series
DC / DC Converter Type
Quarter Brick
Output Power Max
150W
Output Voltage - Output 1
54V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
72V
Width
39.62mm
Depth
61.21mm
Input Voltage DC Max
160V
SVHC
No SVHC (04-Feb-2026)
Alternatives for IRQ-54/2.8-W80NB-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
