0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
50AJ8239

RoHS

Each
4+$180.490
ITE
Quarter Brick
16:1
150W
1 Output
54V
2.8A
Regulated
4.242kV
110V
Fixed, Adjustable
39mm
12.7mm
60.6mm
14.4V
170V
RPA150Q-RUW Series
31AK8706

RoHS

Each
120+$146.700
ITE & Railway
Quarter Brick
10:1
150W
1 Output
54V
2.8A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
-
61.21mm
16V
160V
IRQ Series
31AK8707

RoHS

Each
120+$148.230
ITE & Railway
Quarter Brick
10:1
150W
1 Output
54V
2.8A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
63AK1737

RoHS

MURATA POWER SOLUTIONS
Each
1+$194.190
5+$192.100
10+$188.970
25+$186.880
50+$182.700
More Pricing...
ITE & Railway
Quarter Brick
10:1
150W
1 Output
54V
2.8A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER