0
0 Items$0.00

10:1 Isolated Through Hole DC / DC Converters :

58 Products Found
Find a huge range of 10:1 Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Through Hole DC / DC Converters, such as 2:1, 4:1, 1:1 & 12:1 Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Recom Power, Murata Power Solutions, Cosel, Mean Well & XP Power

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
78AC7900

RoHS

Date/Lot Code

Each
1+$89.080
5+$86.790
10+$84.500
25+$81.450
100+$76.870
Railway
DIP
10:1
25W
1 Output
12V
2.08A
-
-
Regulated
3kV
72V
Fixed, Adjustable
25.4mm
Through Hole
11.5mm
50.8mm
16V
160V
RDF25 Series
25AK2883

RoHS

Each
1+$87.540
100+$78.780
200+$73.250
500+$68.850
1000+$65.390
Railway
DIP
10:1
25W
1 Output
12V
2.08A
-
-
-
3kV
72V
Fixed
27.6mm
-
16.6mm
53mm
16V
160V
AM25EUW-ZK Series
25AK2882

RoHS

Each
1+$87.540
100+$78.780
200+$73.250
500+$68.850
1000+$65.390
Railway
DIP
10:1
25W
1 Output
5V
5A
-
-
-
3kV
72V
Fixed
27.6mm
-
16.6mm
53mm
16V
160V
AM25EUW-ZK Series
77AC3858

RoHS

Each
1+$89.360
5+$87.060
10+$84.770
50+$81.710
Railway
DIP
10:1
25W
1 Output
24V
1.04A
-
-
Regulated
3kV
72V
Fixed, Adjustable
25.4mm
-
11.5mm
50.8mm
16V
160V
RDF25 Series
83AK5723

RoHS

Each
1+$59.700
5+$58.510
10+$57.310
25+$56.120
50+$54.920
More Pricing...
ITE & Industrial
DIP
10:1
45W
1 Output
24V
1.87A
-
-
-
4kV
800V
Fixed
63.5mm
-
25mm
89mm
150V
1.5kV
DDRH-45 Series
63AK1734

RoHS

MURATA POWER SOLUTIONS
Each
1+$227.000
5+$219.790
10+$216.770
25+$214.040
50+$211.300
ITE & Railway
Half Brick
10:1
250W
1 Output
54V
4.7A
-
-
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
-
14mm
63.2mm
16V
160V
IRH Series
09AK4604

RoHS

MURATA POWER SOLUTIONS
Each
1+$189.810
5+$183.780
10+$181.250
25+$179.290
50+$177.320
Railway
Quarter Brick
10:1
150W
1 Output
12V
12.5A
-
-
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
-
13mm
61.21mm
16V
160V
IRQ Series
83AK5717

RoHS

Each
1+$66.120
5+$63.780
10+$62.600
25+$61.350
50+$60.100
More Pricing...
ITE & Industrial
DIP
10:1
45W
1 Output
12V
3.75A
-
-
-
4kV
800V
Fixed
63.5mm
-
25mm
89mm
150V
1.5kV
DDRH-45 Series
83AK5711

RoHS

Each
1+$61.860
5+$59.670
10+$58.570
25+$57.400
50+$56.230
More Pricing...
ITE & Industrial
DIP
10:1
30W
1 Output
24V
1.25A
-
-
-
4kV
800V
Fixed
63.5mm
-
25mm
89mm
150V
1.5kV
DDRH-30 Series
83AK5698

RoHS

Each
1+$46.740
5+$45.810
10+$44.870
25+$43.940
50+$43.000
More Pricing...
ITE & Industrial
DIP
10:1
15W
1 Output
24V
625mA
-
-
-
4kV
800V
Fixed
50.8mm
-
25mm
76.2mm
150V
1.5kV
DDRH-15 Series
83AK5705

RoHS

Each
1+$47.950
5+$45.950
10+$44.250
25+$43.150
50+$42.290
More Pricing...
ITE & Industrial
DIP
10:1
30W
1 Output
12V
2.5A
-
-
-
4kV
800V
Fixed
63.5mm
-
25mm
89mm
150V
1.5kV
DDRH-30 Series
83AK5726

RoHS

Each
1+$141.970
5+$133.900
10+$129.880
25+$127.280
50+$124.680
More Pricing...
ITE & Industrial
DIP
10:1
45W
1 Output
48V
938mA
-
-
-
4kV
800V
Fixed
63.5mm
-
25mm
89mm
150V
1.5kV
DDRH-45 Series
63AK1736

RoHS

MURATA POWER SOLUTIONS
Each
1+$199.120
5+$192.790
10+$190.140
25+$188.080
50+$186.010
ITE & Railway
Quarter Brick
10:1
150W
1 Output
24V
6.25A
-
-
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
-
13mm
61.21mm
16V
160V
IRQ Series
83AK5692

RoHS

Each
1+$51.760
5+$49.930
10+$49.010
25+$48.030
50+$47.050
More Pricing...
ITE & Industrial
DIP
10:1
15W
1 Output
12V
1.25A
-
-
-
4kV
800V
Fixed
50.8mm
-
25mm
76.2mm
150V
1.5kV
DDRH-15 Series
85AK2734

RoHS

Each
1+$19.320
5+$18.980
10+$18.640
25+$18.130
50+$17.770
More Pricing...
ITE
SIP
10:1
1.32W
1 Output
3.3V
400mA
-
-
-
1.5kV
24V
Fixed
8.5mm
-
12mm
17mm
6V
60V
MGXS1R5 Series
85AK2735

RoHS

Each
1+$38.530
5+$37.160
10+$36.140
25+$35.420
50+$34.690
More Pricing...
ITE
SIP
10:1
6W
1 Output
5V
1.2A
-
-
-
1.5kV
24V
Fixed
9.5mm
-
12mm
22mm
6V
60V
MGXS6 Series
85AK2739

RoHS

Each
1+$18.160
5+$17.800
10+$17.430
25+$17.070
50+$16.710
More Pricing...
ITE
SIP
10:1
1.56W
2 Output
12V
65mA
-12V
65mA
-
1.5kV
24V
Fixed
8.5mm
-
12mm
17mm
6V
60V
MGXW1R5 Series
85AK2742

RoHS

Each
1+$39.520
5+$38.110
10+$37.410
25+$36.660
50+$35.910
More Pricing...
ITE
SIP
10:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
Fixed
9.5mm
-
12mm
22mm
6V
60V
MGXW6 Series
85AK2731

RoHS

Each
1+$19.160
5+$18.830
10+$18.490
25+$17.980
50+$17.620
More Pricing...
ITE
SIP
10:1
1.5W
1 Output
5V
300mA
-
-
-
1.5kV
24V
Fixed
8.5mm
-
12mm
17mm
6V
60V
MGXS1R5 Series
85AK2737

RoHS

Each
1+$24.200
5+$23.720
10+$23.230
25+$22.750
50+$22.260
More Pricing...
ITE
SIP
10:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
24V
Fixed
9.5mm
-
12mm
22mm
6V
60V
MGXS6 Series
85AK2740

RoHS

Each
1+$11.940
5+$11.700
10+$11.460
25+$11.220
50+$10.980
More Pricing...
ITE
SIP
10:1
1.5W
2 Output
15V
50mA
-15V
50mA
-
1.5kV
24V
Fixed
8.5mm
-
12mm
17mm
6V
60V
MGXW1R5 Series
90AH9768

RoHS

Each
144+$177.870
Railway
Half Brick
10:1
250W
1 Output
12V
21A
-
-
Regulated
4.2kV
72V
Fixed, Adjustable
60.7mm
Through Hole
14mm
63.2mm
16V
160V
IRH Series
71AC7593

RoHS

Each
2+$197.890
6+$197.240
10+$191.530
26+$191.470
50+$188.200
Railway
Quarter Brick
10:1
60W
1 Output
12V
5A
-
-
Regulated
3kV
110V
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
16V
160V
RP60Q-RUW Series
90AH9769

RoHS

Each
144+$177.870
Railway
Half Brick
10:1
250W
1 Output
12V
21A
-
-
Regulated
4.2kV
72V
Fixed, Adjustable
60.7mm
Through Hole
14mm
63.2mm
16V
160V
IRH Series
90AH9770

RoHS

Each
144+$177.870
Railway
Half Brick
10:1
250W
1 Output
12V
21A
-
-
Regulated
4.2kV
72V
Fixed, Adjustable
60.7mm
Through Hole
14mm
63.2mm
16V
160V
IRH Series
1-25 of 58 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER