Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDSQ0150V2NBSCCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.81AC7289
Product RangeDSQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 120+ | $100.310 |
Price for:Each
Minimum: 120
Multiple: 120
$12,037.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDSQ0150V2NBSCCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.81AC7289
Product RangeDSQ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio2:1
Output Power Max600W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 150A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width36.8mm
DC / DC Converter MountingThrough Hole
Height13.2mm
Depth58.4mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeDSQ Series
SVHCLead (17-Jan-2022)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
50A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
58.4mm
Input Voltage DC Max
75V
SVHC
Lead (17-Jan-2022)
DC / DC Converter Type
Quarter Brick
Output Power Max
600W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
36.8mm
Height
13.2mm
Input Voltage DC Min
36V
Product Range
DSQ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
