0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

99 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
59AC8040

RoHS

MURATA POWER SOLUTIONS
Each
1+$69.370
5+$67.160
10+$66.230
25+$65.290
50+$64.340
ITE
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
9.91mm
-
58.4mm
18V
75V
UWE Series
59AC8042

RoHS

MURATA POWER SOLUTIONS
Each
1+$108.980
5+$105.470
10+$103.990
25+$101.910
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
1.5kV
12V
-
Fixed
22.9mm
12.8mm
-
58.4mm
9V
36V
UWE Series
12P8087

RoHS

MURATA POWER SOLUTIONS
Each
1+$92.990
5+$90.020
10+$88.770
25+$86.990
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
1.5kV
12V
-
Fixed
22.9mm
9.7mm
-
58.4mm
9V
36V
UWE Series
59AC8060

RoHS

MURATA POWER SOLUTIONS
Each
1+$100.820
5+$97.600
10+$96.250
25+$94.330
ITE
Eighth Brick
4:1
75W
1 Output
5V
15A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
12.8mm
-
58.4mm
18V
75V
UWE Series
59AC8050

RoHS

MURATA POWER SOLUTIONS
Each
1+$106.500
5+$103.100
10+$101.670
25+$99.640
ITE
Eighth Brick
4:1
72W
1 Output
24V
3A
-
1.5kV
12V
-
Fixed, Adjustable
22.9mm
12.8mm
-
58.4mm
9V
36V
UWE Series
68AJ1557

RoHS

MURATA POWER SOLUTIONS
Each
1+$96.900
5+$93.800
10+$92.500
25+$90.650
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
-
Fixed
22.9mm
14mm
-
58.4mm
36V
75V
DCE Series
85AK2241

RoHS

Each
1+$145.760
5+$141.710
10+$138.510
25+$135.510
ITE
DIP
-
202.5W
1 Output
15V
13.5A
-
2.25kV
24V
-
Fixed
22.86mm
11mm
-
58.4mm
18V
36V
CHS300 Series
85AK2257

RoHS

Each
1+$146.670
5+$142.620
10+$139.420
25+$136.420
50+$133.510
More Pricing...
ITE
DIP
-
300W
1 Output
15V
20A
-
2.25kV
48V
-
Fixed
22.86mm
11mm
-
58.4mm
36V
76V
CHS300 Series
85AK2299

RoHS

Each
1+$153.320
5+$145.150
10+$141.070
25+$138.250
ITE
DIP
-
403.2W
1 Output
48V
8.4A
-
2.25kV
48V
-
Fixed
36.8mm
9.5mm
-
58.4mm
36V
76V
CHS400 Series
85AK2251

RoHS

Each
1+$153.860
5+$146.060
10+$142.160
25+$139.320
ITE
DIP
-
300W
1 Output
10V
30A
-
2.25kV
48V
-
Fixed
22.86mm
11mm
-
58.4mm
36V
76V
CHS300 Series
85AK2281

RoHS

Each
1+$144.090
5+$139.470
10+$137.670
25+$135.320
ITE
DIP
-
352W
1 Output
32V
11A
-
2.25kV
24V
-
Fixed
36.8mm
9.5mm
-
58.4mm
18V
36V
CHS400 Series
85AK2259

RoHS

Each
1+$173.370
5+$145.690
10+$143.330
25+$140.760
50+$138.560
More Pricing...
ITE
DIP
-
300W
1 Output
24V
12.5A
-
2.25kV
48V
-
Fixed
22.86mm
11mm
-
58.4mm
36V
76V
CHS300 Series
85AK2306

RoHS

Each
1+$203.920
5+$193.000
10+$187.550
25+$183.800
ITE
DIP
-
702W
1 Output
12V
58.5A
-
2.25kV
48V
-
Fixed
36.8mm
10.5mm
-
58.4mm
36V
76V
CHS700 Series
85AK2297

RoHS

Each
1+$153.320
5+$145.150
10+$141.070
25+$138.250
ITE
DIP
-
400W
1 Output
32V
12.5A
-
2.25kV
48V
-
Fixed
36.8mm
9.5mm
-
58.4mm
36V
76V
CHS400 Series
85AK2273

RoHS

Each
1+$134.010
5+$129.500
10+$127.680
25+$125.310
ITE
DIP
-
318W
1 Output
12V
26.5A
-
2.25kV
24V
-
Fixed
36.8mm
9.5mm
-
58.4mm
18V
36V
CHS400 Series
85AK2287

RoHS

Each
1+$134.870
5+$128.980
10+$125.450
25+$122.940
ITE
DIP
-
396W
1 Output
12V
33A
-
2.25kV
48V
-
Fixed
36.8mm
9.5mm
-
58.4mm
36V
76V
CHS400 Series
85AK2269

RoHS

Each
1+$131.390
5+$131.100
10+$130.820
25+$130.530
ITE
DIP
-
384W
1 Output
12V
32A
-
2.25kV
48V
-
Fixed
22.86mm
11mm
-
58.4mm
36V
76V
CHS380 Series
85AK2243

RoHS

Each
1+$145.760
5+$141.710
10+$138.510
25+$135.510
ITE
DIP
-
252W
1 Output
24V
10.5A
-
2.25kV
24V
-
Fixed
22.86mm
11mm
-
58.4mm
18V
36V
CHS300 Series
85AK2271

RoHS

Each
1+$131.400
5+$131.390
10+$131.380
25+$130.440
ITE
DIP
-
384W
1 Output
12V
32A
-
2.25kV
48V
-
Fixed
22.86mm
11mm
-
58.4mm
36V
76V
CHS380 Series
85AK2275

RoHS

Each
1+$134.000
5+$130.480
10+$128.630
25+$126.240
ITE
DIP
-
397.5W
1 Output
15V
26.5A
-
2.25kV
24V
-
Fixed
36.8mm
9.5mm
-
58.4mm
18V
36V
CHS400 Series
85AK2261

RoHS

Each
1+$145.760
5+$141.710
10+$138.510
25+$135.510
ITE
DIP
-
302.8W
1 Output
28V
10.8A
-
2.25kV
48V
-
Fixed
22.86mm
11mm
-
58.4mm
36V
76V
CHS300 Series
85AK2295

RoHS

Each
1+$132.550
5+$126.780
10+$123.320
25+$120.850
ITE
DIP
-
392W
1 Output
28V
14A
-
2.25kV
48V
-
Fixed
36.8mm
9.5mm
-
58.4mm
36V
76V
CHS400 Series
85AK2283

RoHS

Each
1+$155.460
5+$134.400
10+$131.710
25+$129.020
ITE
DIP
-
302.4W
1 Output
48V
6.3A
-
2.25kV
24V
-
Fixed
36.8mm
9.5mm
-
58.4mm
18V
36V
CHS400 Series
85AK2291

RoHS

Each
1+$153.980
5+$145.810
10+$141.730
25+$138.900
50+$136.060
More Pricing...
ITE
DIP
-
397.5W
1 Output
15V
26.5A
-
2.25kV
48V
-
Fixed
36.8mm
9.5mm
-
58.4mm
36V
76V
CHS400 Series
85AK2289

RoHS

Each
1+$132.560
5+$132.550
10+$129.900
25+$127.250
ITE
DIP
-
396W
1 Output
12V
33A
-
2.25kV
48V
-
Fixed
36.8mm
9.5mm
-
58.4mm
36V
76V
CHS400 Series
1-25 of 99 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER