0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
50AC9617

RoHS

Each
1+$365.260
ITE
Full Brick
2:1
750W
1 Output
15V
50A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
200V
425V
QHL750 Series
54AJ9602

RoHS

Each
150+$97.650
ITE
Quarter Brick
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
-
Fixed, Adjustable
36.8mm
13.3mm
-
59.15mm
36V
75V
ADQ600B Series
54AJ9601

RoHS

Each
150+$102.330
ITE
Quarter Brick
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
-
Fixed, Adjustable
36.8mm
13.3mm
-
59.15mm
36V
75V
ADQ600B Series
01H0859

RoHS

Each
1+$358.890
10+$336.510
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
36V
76V
-
01H0857

RoHS

Each
1+$358.890
10+$336.510
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
20V
36V
-
88K0760

RoHS

Each
64+$445.410
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
-
300V
CE, UL
Fixed
61mm
12.7mm
Through Hole
116.8mm
250V
420V
-
50AC8653

RoHS

Each
1+$408.630
5+$398.080
10+$387.530
25+$373.460
100+$352.360
Railway
Full Brick
4:1
600W
1 Output
12V
50A
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
12.7mm
Through Hole
61mm
43V
160V
RDH600 Series
81AC7289

RoHS

Each
120+$100.310
ITE
Quarter Brick
2:1
600W
1 Output
12V
50A
-
2.25kV
48V
-
Fixed, Adjustable
36.8mm
13.2mm
Through Hole
58.4mm
36V
75V
DSQ Series
36AJ4100

RoHS

Each
1+$286.600
5+$281.680
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
18V
36V
QSB600 Series
88K0766

RoHS

Each
64+$251.640
-
Half Brick
-
250W
1 Output
3.3V
50A
-
-
-
-
Fixed
61mm
12.7mm
Through Hole
58.4mm
250V
420V
AIH Series
82X2442

RoHS

Each
1+$288.050
5+$280.700
10+$273.350
25+$263.550
100+$248.840
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
18V
36V
-
82X2445

RoHS

Each
1+$288.050
5+$280.700
10+$273.350
25+$263.550
100+$248.840
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
1.5kV
48V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
36V
75V
-
83K4068

RoHS

Each
1+$295.550
10+$277.930
ITE
Full Brick
-
600W
1 Output
12V
50A
-
3kV
280V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
200V
400V
PAF-F280 Series
50AC9641

RoHS

Each
1+$437.720
10+$410.500
25+$397.930
50+$385.360
100+$370.700
Railway
Full Brick
4:1
600W
1 Output
12V
50A
Regulated
2.25kV
110V
-
Fixed
116.8mm
12.7mm
-
61mm
43V
160V
RDH600 Series
50AC8626

RoHS

Each
1+$345.760
5+$336.830
10+$327.910
25+$316.010
100+$298.150
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
180V
425V
QHL600 Series
50AC9613

RoHS

Each
1+$370.360
10+$347.330
25+$336.690
50+$326.060
100+$313.660
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
180V
425V
QHL600 Series
10K0389

RoHS

Each
1+$295.550
10+$277.930
ITE
Full Brick
-
600W
1 Output
12V
50A
-
3kV
280V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
200V
400V
PAF-F280 Series
68AJ1558

RoHS

MURATA POWER SOLUTIONS
Each
1+$125.860
5+$121.840
10+$120.150
25+$117.750
ITE
Quarter Brick, DOSA
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
-
Fixed
36.8mm
13.21mm
-
58.4mm
36V
75V
DCQ Series
68AJ1541

RoHS

MURATA POWER SOLUTIONS
Each
1+$159.880
5+$147.820
10+$141.140
25+$133.070
ITE
Quarter Brick, DOSA
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
-
Fixed, Adjustable
36.8mm
13.21mm
-
58.4mm
36V
75V
DAQ Series
68AJ1560

RoHS

MURATA POWER SOLUTIONS
Each
1+$132.620
5+$128.550
10+$122.240
25+$119.800
ITE
Quarter Brick, DOSA
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
-
Fixed, Adjustable
36.8mm
13.21mm
-
58.4mm
36V
75V
DSQ Series
16AM6924

RoHS

Each
1+$217.080
5+$213.350
10+$209.630
ITE
Half Brick
4:1
200W
1 Output
3.3V
50A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
13.2mm
-
61mm
10V
36V
QSB200 Series
90AK4968

RoHS

Each
1+$708.660
ITE & Industrial
Full Brick, DIP
-
1.2kW
1 Output
24V
50A
-
-
280V
-
Fixed
61mm
12.7mm
-
116.8mm
200V
425V
PH-A Series
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER