Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY24A-SSNCopy
Newark Part No.99AC8836
Product RangeAVR ATtiny Family ATtiny24 Series Microcontrollers
Your Part Number
1,900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.927 |
| 10+ | $0.886 |
| 25+ | $0.845 |
| 50+ | $0.803 |
| 114+ | $0.762 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY24A-SSNCopy
Newark Part No.99AC8836
Product RangeAVR ATtiny Family ATtiny24 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny24 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size2KB
No. of Pins14Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's12I/O's
Embedded Interface TypeI2C, SPI
InterfacesI2C, SPI
RAM Memory Size128Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny24
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny24 Series Microcontrollers
Device Core
AVR
Program Memory Size
2KB
MCU Case Style
SOIC
No. of I/O's
12I/O's
Interfaces
I2C, SPI
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny24
MSL
MSL 3 - 168 hours
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
14Pins
IC Case / Package
SOIC
Embedded Interface Type
I2C, SPI
RAM Memory Size
128Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
AVR ATtiny
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
