AVR ATtiny Family ATtiny24 Series Microcontrollers 8-bit Microcontrollers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.927 10+ $0.886 25+ $0.845 50+ $0.817 114+ $0.790 More Pricing... | - | AVR ATtiny Family ATtiny24 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny24 | 105°C | Surface Mount | - | ||||||
26R5649 RoHS | Each | 1+ $0.917 10+ $0.870 25+ $0.824 50+ $0.788 100+ $0.752 | - | AVR ATtiny Family ATtiny24 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 20Pins | QFN | QFN | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny24 | 85°C | Surface Mount | Each | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.979 10+ $0.937 25+ $0.896 | - | AVR ATtiny Family ATtiny24 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 14Pins | SOIC | SOIC | 12I/O's | SPI | SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny24 | 85°C | Surface Mount | - | ||||||
Each | 1+ $2.170 10+ $2.080 25+ $1.990 50+ $1.900 114+ $1.800 | - | AVR ATtiny Family ATtiny24 Series Microcontrollers | 10MHz | AVR | 10MHz | 2KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny24 | 85°C | Surface Mount | Each | ||||||
Each | 1+ $1.550 10+ $1.500 25+ $1.460 60+ $1.420 120+ $1.350 More Pricing... | - | AVR ATtiny Family ATtiny24 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 14Pins | DIP | DIP | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny24 | 85°C | Through Hole | Each | ||||||
Each | 1+ $0.927 10+ $0.886 25+ $0.845 50+ $0.817 114+ $0.790 More Pricing... | - | AVR ATtiny Family ATtiny24 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 14Pins | SOIC | NSOIC | 12I/O's | SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny24 | 85°C | Surface Mount | Each | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | ATtiny | AVR ATtiny Family ATtiny24 Series Microcontrollers | 16MHz | AVR | 16MHz | 2KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI | I2C, SPI | 128Byte | 4Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny25 | 125°C | Surface Mount | - | ||||||
Each | 100+ $0.870 | ATtiny | AVR ATtiny Family ATtiny24 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 14Pins | MLF | MLF | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny24 | 85°C | Surface Mount | - | ||||||
Each | 100+ $1.850 | AVR Tiny | AVR ATtiny Family ATtiny24 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 14Pins | QFN | QFN | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny24 | 85°C | Surface Mount | - | ||||||
Each | 114+ $1.860 513+ $1.800 | ATtiny | AVR ATtiny Family ATtiny24 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny24 | 85°C | Surface Mount | - | ||||||
Each | 100+ $1.860 | ATtiny | AVR ATtiny Family ATtiny24 Series Microcontrollers | 10MHz | AVR | 10MHz | 2KB | 20Pins | QFN | QFN | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny24 | 85°C | Surface Mount | - | ||||||