8-bit Microcontrollers:
524 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.670 10+ $1.630 25+ $1.580 60+ $1.530 120+ $1.450 More Pricing... | Total:$1.67 Min: 1 / Mult: 1 | ATtiny | AVR ATtiny Family ATtiny84 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 14Pins | DIP | DIP | 12I/O's | SPI | SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny84 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $2.100 | Total:$2.10 Min: 1 / Mult: 1 | - | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 768Byte | 18Pins | DIP | DIP | 12I/O's | RS232 | - | 25Byte | - | - | 3V | 5.5V | PIC16 | 0°C | PIC16C5x | 70°C | Through Hole | - | - | - | |||||
Each | 1+ $1.990 10+ $1.930 25+ $1.870 60+ $1.810 120+ $1.740 More Pricing... | Total:$1.99 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | DIP | DIP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $1.330 10+ $1.260 25+ $1.180 | Total:$1.33 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | - | - | 128Byte | 8Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $1.210 10+ $1.160 25+ $1.130 60+ $1.090 120+ $1.080 More Pricing... | Total:$1.21 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F5XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 1.5KB | 14Pins | DIP | DIP | 12I/O's | - | - | 72Byte | - | - | 2V | 5.5V | PIC16 | -45°C | PIC16F5xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $1.690 10+ $1.630 25+ $1.570 50+ $1.510 114+ $1.470 More Pricing... | Total:$1.69 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
1+ $0.948 10+ $0.935 25+ $0.863 | Total:$0.95 Min: 1 / Mult: 1 Total:$86.30 Min: 100 / Mult: 1 | - | AVR ATtiny Family ATtiny1614 Series Microcontrollers | 20MHz | AVR | 20MHz | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 2KB | 14Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATtiny16 | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.700 10+ $1.640 25+ $1.570 60+ $1.500 120+ $1.430 | Total:$1.70 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 14Pins | DIP | DIP | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
MICROCHIP | Each | 1+ $0.999 10+ $0.958 25+ $0.917 50+ $0.889 114+ $0.862 More Pricing... | Total:$1.00 Min: 1 / Mult: 1 | - | tinyAVR 2 Family ATtiny3224 Series Microcontrollers | 20MHz | AVR | 20MHz | 32KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, IrDA, SPI, UART, USART | I2C, IrDA, SPI, UART, USART | 3KB | 9Channels | 12Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny3224 | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $2.210 | Total:$2.21 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 14Pins | DIP | DIP | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $0.762 10+ $0.760 | Total:$0.76 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F5x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 768Byte | 18Pins | SOIC | SOIC | 12I/O's | - | - | 25Byte | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F5xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $0.906 10+ $0.901 | Total:$0.91 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F5x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 768Byte | 18Pins | DIP | DIP | 12I/O's | - | - | 25Byte | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F5xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
1+ $0.659 10+ $0.633 25+ $0.608 | Total:$0.66 Min: 1 / Mult: 1 Total:$60.80 Min: 100 / Mult: 1 | - | AVR ATtiny Family ATtiny204 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 128Byte | 10Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATtiny204 | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $0.659 10+ $0.633 25+ $0.608 50+ $0.577 100+ $0.546 | Total:$0.66 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F152xx Series Microcontrollers | - | PIC16 | 32MHz | 14KB | 16Pins | - | QFN-EP | 12I/O's | EUSART, I2C, SPI | - | 1KB | 9Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.020 10+ $0.968 25+ $0.917 50+ $0.889 114+ $0.862 More Pricing... | Total:$1.02 Min: 1 / Mult: 1 | PIC16F150x | PIC16 Family PIC16F15xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $2.070 | Total:$2.07 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 1.75KB | 14Pins | DIP | DIP | 12I/O's | - | - | 64Byte | 8Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $2.100 | Total:$2.10 Min: 1 / Mult: 1 | - | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 768Byte | 18Pins | DIP | DIP | 12I/O's | RS232 | - | 25Byte | - | - | 3V | 5.5V | PIC16 | -40°C | PIC16C5x | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $0.628 10+ $0.603 25+ $0.577 50+ $0.546 114+ $0.515 | Total:$0.63 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F152xx Series Microcontrollers | - | PIC16 | 32MHz | 14KB | 14Pins | - | NSOIC | 12I/O's | EUSART, I2C, SPI | - | 1KB | 9Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | - | - | - | |||||
1+ $1.510 10+ $1.450 25+ $1.380 50+ $1.330 | Total:$1.51 Min: 1 / Mult: 1 Total:$133.00 Min: 100 / Mult: 1 | - | PIC16 Family PIC16F18xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $0.639 10+ $0.613 25+ $0.587 50+ $0.561 114+ $0.536 | Total:$0.64 Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny204 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 64Byte | 10Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATtiny204 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.793 10+ $0.762 25+ $0.731 50+ $0.695 114+ $0.659 | Total:$0.79 Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny1604 Series Microcontrollers | 20MHz | AVR | 20MHz | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 1KB | 10Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATtiny1604 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.260 10+ $1.190 25+ $1.130 50+ $1.090 114+ $1.040 | Total:$1.26 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F170x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $1.500 10+ $1.440 25+ $1.380 60+ $1.320 120+ $1.260 | Total:$1.50 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F170x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 14Pins | DIP | DIP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
1+ $0.700 10+ $0.680 25+ $0.659 | Total:$0.70 Min: 1 / Mult: 1 Total:$65.90 Min: 100 / Mult: 1 | - | AVR ATtiny Family ATtiny414 Series Microcontrollers | 20MHz | AVR | 20MHz | 4KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 256Byte | 10Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATtiny41 | 105°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.500 10+ $1.440 25+ $1.380 50+ $1.320 192+ $1.260 | Total:$1.50 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F184xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 11Channels | 12Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||