8-bit Microcontrollers:
737 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.330 10+ $1.260 25+ $1.180 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | - | - | 128Byte | 8Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $2.680 10+ $2.660 25+ $2.640 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 14KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $4.020 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 3.5KB | 28Pins | SOIC | SOIC | 22I/O's | USART | USART | 128Byte | 5Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.680 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 7KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.690 10+ $1.630 25+ $1.570 50+ $1.510 114+ $1.470 More Pricing... | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 14KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.140 10+ $3.020 25+ $2.880 76+ $2.790 114+ $2.700 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F1xK50 Series Microcontrollers | - | PIC18 | - | 48MHz | - | 16KB | 20Pins | SOIC | SOIC | 15I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | - | |||||
1+ $0.948 10+ $0.912 25+ $0.876 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | AVR ATtiny Family ATtiny1614 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 2KB | 14Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny16 | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $0.515 10+ $0.500 25+ $0.484 50+ $0.464 100+ $0.443 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny202 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 2KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI, USART | - | 64Byte | 6Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny202 | 105°C | Surface Mount | - | - | - | |||||
MICROCHIP | Each | 1+ $0.999 10+ $0.958 25+ $0.917 50+ $0.876 114+ $0.834 | Min: 1 / Mult: 1 | - | tinyAVR 2 Family ATtiny3224 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 32KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, IrDA, SPI, UART, USART | I2C, IrDA, SPI, UART, USART | 3KB | 9Channels | 12Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny3224 | 85°C | Surface Mount | - | - | - | ||||
MICROCHIP | Each | 1+ $1.330 10+ $1.280 25+ $1.220 76+ $1.150 114+ $1.090 | Min: 1 / Mult: 1 | - | tinyAVR 2 Family ATtiny3226 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 32KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, IrDA, SPI, UART, USART | I2C, IrDA, SPI, UART, USART | 3KB | 15Channels | 12Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny32 | 125°C | Surface Mount | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.440 | Min: 1 / Mult: 1 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | 20MHz | - | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $4.490 10+ $4.310 25+ $4.110 54+ $3.910 108+ $3.710 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 64KB | 28Pins | SOIC | SOIC | 24I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.5625KB | 8Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $4.330 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 7KB | 18Pins | SOIC | SOIC | 16I/O's | I2C, SPI, USART | - | 368Byte | 7Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.330 10+ $2.270 25+ $2.190 54+ $2.130 108+ $2.030 More Pricing... | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F7XX Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 14KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, USART | - | 368Byte | 11Channels | 8Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $4.620 10+ $4.450 25+ $4.260 54+ $4.060 108+ $3.840 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | - | 48MHz | - | 64KB | 28Pins | SOIC | SOIC | 16I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | - | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.330 10+ $1.290 25+ $1.240 50+ $1.170 100+ $1.100 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | - | 32MHz | - | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | - | 1.8V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $6.130 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 14KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.762 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F5x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 768Byte | 18Pins | SOIC | SOIC | 12I/O's | - | - | 25Byte | - | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F5xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $7.330 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25x Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | - | 32KB | 28Pins | SOIC | SOIC | 23I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | - | - | - | |||||
1+ $0.659 10+ $0.633 25+ $0.608 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | AVR ATtiny Family ATtiny204 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 2KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 128Byte | 10Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny204 | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.920 10+ $1.860 25+ $1.800 54+ $1.750 108+ $1.670 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 64KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.6KB | 24Channels | 10Bit | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18FK4x | 85°C | Surface Mount | - | - | - | |||||
1+ $6.260 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 14KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SCI, SPI, USART | I2C, SCI, SPI, USART | 368Byte | 5Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.020 10+ $0.979 25+ $0.937 50+ $0.891 100+ $0.845 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F183xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F183xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.090 10+ $1.050 25+ $0.999 76+ $0.968 114+ $0.937 More Pricing... | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny1606 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 16KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, USART | - | 1KB | 12Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny1606 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.050 10+ $1.970 25+ $1.880 74+ $1.790 111+ $1.700 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny1634 Series Microcontrollers | 12MHz | AVR | - | 12MHz | - | 16KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 1KB | 12Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny1634 | 85°C | Surface Mount | - | - | - | |||||