8-bit Microcontrollers:
230 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.140 10+ $2.040 25+ $1.950 50+ $1.860 100+ $1.770 | Total:$2.14 Min: 1 / Mult: 1 | ATtiny | AVR ATtiny Family ATtiny45 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 4KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 256Byte | 4Channels | 10Bit | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny45 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $2.310 10+ $2.210 25+ $2.110 50+ $2.030 100+ $1.930 | Total:$2.31 Min: 1 / Mult: 1 | ATtiny | AVR ATtiny Family ATtiny85 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 8KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 500Byte | 4Channels | 10Bit | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $2.290 10+ $2.210 25+ $2.110 60+ $2.030 120+ $1.930 | Total:$2.29 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | 3.5KB | 14Pins | DIP | DIP | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
1+ $2.180 10+ $2.090 25+ $1.990 50+ $1.900 | Total:$2.18 Min: 1 / Mult: 1 Total:$20.90 Min: 10 / Mult: 1 | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 8KB | 8Pins | SOIJ | SOIJ | 6I/O's | I2C, SPI | I2C, SPI | 512Byte | 4Channels | 10Bit | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $4.530 | Total:$4.53 Min: 1 / Mult: 1 | PIC16F | PIC16 Family PIC16F8XX Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 3.5KB | 18Pins | DIP | DIP | 16I/O's | I2C, SPI | I2C, SPI | 256Byte | 5Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $2.990 | Total:$2.99 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 3.5KB | 14Pins | DIP | DIP | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $1.380 10+ $1.310 25+ $1.240 50+ $1.200 114+ $1.160 More Pricing... | Total:$1.38 Min: 1 / Mult: 1 | PIC16F150x | PIC16 Family PIC16F15xx Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $5.670 | Total:$5.67 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 3.5KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 5Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $5.580 | Total:$5.58 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 3.5KB | 28Pins | SSOP | SSOP | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 5Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.250 10+ $1.200 25+ $1.140 50+ $1.100 114+ $1.070 More Pricing... | Total:$1.25 Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny24 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 2KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny24 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.460 10+ $1.400 25+ $1.330 50+ $1.290 120+ $1.250 More Pricing... | Total:$1.46 Min: 1 / Mult: 1 | - | PIC12 Family PIC12LF15xx Series Microcontrollers | 32MHz | PIC12 | - | 32MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 256Byte | 5Channels | 10Bit | - | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF15xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $4.880 | Total:$5,368.00 Min: 1100 / Mult: 1100 | - | PIC16 Family PIC16LF8xx Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 3.5KB | 18Pins | WSOIC | WSOIC | 16I/O's | I2C, SPI | I2C, SPI | 256Byte | 5Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16LF8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.740 | Total:$4.74 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F8XX Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 3.5KB | 20Pins | SSOP | SSOP | 16I/O's | I2C, SPI | I2C, SPI | 256Byte | 5Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
1+ $1.450 10+ $1.380 25+ $1.310 50+ $1.250 | Total:$1.45 Min: 1 / Mult: 1 Total:$125.00 Min: 100 / Mult: 1 | - | AVR ATtiny Family ATtiny25 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 2KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI | I2C, SPI | 128Byte | 4Channels | 10Bit | - | 2.7V | 5.5V | AVR | -40°C | ATtiny25 | 85°C | Surface Mount | - | - | - | ||||||
1+ $1.970 10+ $1.900 25+ $1.820 50+ $1.740 | Total:$1.97 Min: 1 / Mult: 1 Total:$174.00 Min: 100 / Mult: 1 | - | AVR ATtiny Family ATtiny45 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 4KB | 8Pins | WSOIC | WSOIC | 6I/O's | I2C, SPI | I2C, SPI | 256Byte | 4Channels | 10Bit | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny45 | 85°C | Surface Mount | - | - | - | ||||||
1+ $2.070 10+ $1.990 25+ $1.900 50+ $1.820 | Total:$2.07 Min: 1 / Mult: 1 Total:$182.00 Min: 100 / Mult: 1 | - | AVR ATtiny Family ATtiny88 Series Microcontrollers | 12MHz | AVR | - | 12MHz | 8KB | 32Pins | TQFP | TQFP | 28I/O's | I2C, SPI | I2C, SPI | 512Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny88 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.400 10+ $1.370 25+ $1.330 50+ $1.270 192+ $1.210 | Total:$1.40 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F150x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 3.5KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $6.410 | Total:$6.41 Min: 1 / Mult: 1 | - | PIC16 Family PIC16C7x Series Microcontrollers | 40MHz | PIC16 | - | 40MHz | 3.5KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 5Channels | 8Bit | - | 2.5V | 5.5V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | - | |||||
Each | 1+ $2.710 10+ $2.680 25+ $2.660 76+ $2.630 114+ $2.590 | Total:$2.71 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 3.5KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI | I2C, SPI | 128Byte | 12Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $10.980 10+ $10.980 30+ $10.980 | Total:$10.98 Min: 1 / Mult: 1 | - | PIC16 Family PIC16C6x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 3.5KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI | I2C, SPI | 128Byte | - | - | - | 4V | 6V | PIC16 | -55°C | PIC16C6x | 125°C | Through Hole | - | - | - | |||||
Each | 1+ $1.970 10+ $1.900 25+ $1.820 74+ $1.740 111+ $1.640 | Total:$1.97 Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny261 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 2KB | 20Pins | WSOIC | WSOIC | 16I/O's | I2C, SPI | I2C, SPI | 128Byte | 11Channels | 10Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny261 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.320 10+ $1.270 25+ $1.210 50+ $1.170 114+ $1.140 More Pricing... | Total:$1.32 Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny44 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 4KB | 14Pins | WSOIC | WSOIC | 12I/O's | I2C, SPI | I2C, SPI | 256Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny44A | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.070 10+ $1.990 25+ $1.900 50+ $1.820 100+ $1.720 | Total:$2.07 Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny45 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 4KB | 8Pins | TSSOP | TSSOP | 6I/O's | I2C, SPI | I2C, SPI | 256Byte | 4Channels | 10Bit | - | 2.7V | 5.5V | AVR | -40°C | ATtiny45 | 85°C | Surface Mount | - | - | - | |||||
1+ $2.460 | Total:$2.46 Min: 1 / Mult: 1 Total:$246.00 Min: 100 / Mult: 1 | - | PIC16 Family PIC16F6xx Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 3.5KB | 20Pins | SSOP | SSOP | 17I/O's | I2C, SPI | I2C, SPI | 128Byte | 12Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $2.090 10+ $2.000 25+ $1.920 50+ $1.840 180+ $1.740 | Total:$2.09 Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | 10MHz | AVR | - | 10MHz | 8KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI | I2C, SPI | 512Byte | 4Channels | 10Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Surface Mount | - | Each | - | |||||