Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRSD-150D-24Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44AC7330
Product RangeRSD-150 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $129.230 |
| 5+ | $126.650 |
| 10+ | $124.060 |
| 25+ | $121.480 |
| 50+ | $118.890 |
| 100+ | $116.310 |
| 10000+ | $113.720 |
Price for:Each
Minimum: 1
Multiple: 1
$129.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRSD-150D-24Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44AC7330
Product RangeRSD-150 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max151.2W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 16.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed
Width77mm
Height36mm
Depth189mm
Input Voltage DC Min67.2V
Input Voltage DC Max143V
Product RangeRSD-150 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
6.3A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
36mm
Input Voltage DC Min
67.2V
Product Range
RSD-150 Series
DC / DC Converter Type
Enclosed
Output Power Max
151.2W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
110V
Width
77mm
Depth
189mm
Input Voltage DC Max
143V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
