2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Chassis Mount DC / DC Converters
                                                                                                    5. RSD-150 Series Isolated Chassis Mount DC / DC Converters

                                                                                                    RSD-150 Series Isolated Chassis Mount DC / DC Converters:

                                                                                                    8 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    RSD-150D-24
                                                                                                    MEAN WELL RSD-150D-24
                                                                                                    44AC7330

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. Isolated Chassis Mount DC/DC Converter
                                                                                                    2. ITE & Railway
                                                                                                    3. Enclosed
                                                                                                    4. 2:1
                                                                                                    5. 151.2 W
                                                                                                    6. 1 Output
                                                                                                    7. 24 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $129.560
                                                                                                    Railway
                                                                                                    Enclosed
                                                                                                    2:1
                                                                                                    151.2W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    6.3A
                                                                                                    4kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    77mm
                                                                                                    36mm
                                                                                                    189mm
                                                                                                    67.2V
                                                                                                    143V
                                                                                                    RSD-150 Series
                                                                                                    RSD-150B-5
                                                                                                    MEAN WELL RSD-150B-5
                                                                                                    44AC7325

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. Isolated Chassis Mount DC/DC Converter
                                                                                                    2. ITE & Railway
                                                                                                    3. Enclosed
                                                                                                    4. 2:1
                                                                                                    5. 150 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $105.680
                                                                                                    Railway
                                                                                                    Enclosed
                                                                                                    2:1
                                                                                                    150W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    30A
                                                                                                    4kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    77mm
                                                                                                    36mm
                                                                                                    189mm
                                                                                                    16.8V
                                                                                                    31.2V
                                                                                                    RSD-150 Series
                                                                                                    RSD-150D-5
                                                                                                    MEAN WELL RSD-150D-5
                                                                                                    44AC7331

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. Isolated Chassis Mount DC/DC Converter
                                                                                                    2. ITE & Railway
                                                                                                    3. Enclosed
                                                                                                    4. 2:1
                                                                                                    5. 150 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $156.870
                                                                                                    10+
                                                                                                    $145.520
                                                                                                    Railway
                                                                                                    Enclosed
                                                                                                    2:1
                                                                                                    150W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    30A
                                                                                                    4kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    77mm
                                                                                                    36mm
                                                                                                    189mm
                                                                                                    67.2V
                                                                                                    143V
                                                                                                    RSD-150 Series
                                                                                                    RSD-150B-24
                                                                                                    MEAN WELL RSD-150B-24
                                                                                                    44AC7324

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. Isolated Chassis Mount DC/DC Converter
                                                                                                    2. ITE & Railway
                                                                                                    3. Enclosed
                                                                                                    4. 2:1
                                                                                                    5. 151.2 W
                                                                                                    6. 1 Output
                                                                                                    7. 24 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $129.560
                                                                                                    Railway
                                                                                                    Enclosed
                                                                                                    2:1
                                                                                                    151.2W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    6.3A
                                                                                                    4kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    77mm
                                                                                                    36mm
                                                                                                    189mm
                                                                                                    16.8V
                                                                                                    31.2V
                                                                                                    RSD-150 Series
                                                                                                    RSD-150B-12
                                                                                                    MEAN WELL RSD-150B-12
                                                                                                    44AC7323

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. Isolated Chassis Mount DC/DC Converter
                                                                                                    2. ITE & Railway
                                                                                                    3. Enclosed
                                                                                                    4. 2:1
                                                                                                    5. 150 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $129.560
                                                                                                    Railway
                                                                                                    Enclosed
                                                                                                    2:1
                                                                                                    150W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    12.5A
                                                                                                    4kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    77mm
                                                                                                    36mm
                                                                                                    189mm
                                                                                                    16.8V
                                                                                                    31.2V
                                                                                                    RSD-150 Series
                                                                                                    RSD-150C-5
                                                                                                    MEAN WELL RSD-150C-5
                                                                                                    44AC7328

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 30A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $156.870
                                                                                                    10+
                                                                                                    $145.520
                                                                                                    Railway
                                                                                                    Enclosed
                                                                                                    2:1
                                                                                                    150W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    30A
                                                                                                    4kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    77mm
                                                                                                    36mm
                                                                                                    189mm
                                                                                                    33.6V
                                                                                                    62.4V
                                                                                                    RSD-150 Series
                                                                                                    RSD-150C-24
                                                                                                    MEAN WELL RSD-150C-24
                                                                                                    44AC7327

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 24V
                                                                                                    3. 6.3A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $168.400
                                                                                                    Railway
                                                                                                    Enclosed
                                                                                                    2:1
                                                                                                    151W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    6.3A
                                                                                                    4kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    77mm
                                                                                                    36mm
                                                                                                    189mm
                                                                                                    33.6V
                                                                                                    62.4V
                                                                                                    RSD-150 Series
                                                                                                    RSD-150D-12
                                                                                                    MEAN WELL RSD-150D-12
                                                                                                    44AC7329

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. Isolated Chassis Mount DC/DC Converter
                                                                                                    2. ITE & Railway
                                                                                                    3. Enclosed
                                                                                                    4. 2:1
                                                                                                    5. 150 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $129.560
                                                                                                    Railway
                                                                                                    Enclosed
                                                                                                    2:1
                                                                                                    150W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    12.5A
                                                                                                    4kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    77mm
                                                                                                    36mm
                                                                                                    189mm
                                                                                                    67.2V
                                                                                                    143V
                                                                                                    RSD-150 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-8 of 8 items
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
                                                                                                    Return a Product