0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7338

RoHS

Each
1+$151.810
5+$148.770
10+$145.740
25+$142.700
50+$139.670
More Pricing...
Railway
Enclosed
2:1
200.4W
1 Output
12V
16.7A
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
44AC7362

RoHS

Each
1+$205.010
5+$195.800
10+$190.270
25+$184.740
50+$181.050
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
4kV
110V
Fixed
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7331

RoHS

Each
1+$156.540
5+$149.450
10+$145.190
25+$142.290
50+$139.380
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
5V
30A
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
44AC7364

RoHS

Each
1+$182.110
5+$178.470
10+$174.830
25+$171.180
50+$167.540
More Pricing...
Railway
Enclosed
2:1
210W
1 Output
5V
42A
4kV
110V
Fixed
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7363

RoHS

Each
1+$182.110
5+$178.470
10+$174.830
25+$171.180
50+$167.540
More Pricing...
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7339

RoHS

Each
1+$104.880
5+$102.780
10+$100.680
25+$98.590
50+$96.490
More Pricing...
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
44AC7321

RoHS

Each
1+$108.640
5+$106.470
10+$104.290
25+$102.120
50+$99.950
More Pricing...
Railway
Enclosed
2:1
100W
1 Output
24V
4.2A
4kV
110V
Fixed
68mm
36mm
161mm
67.2V
143V
RSD-100 Series
88AH1469

RoHS

Each
1+$262.440
5+$257.190
10+$251.940
25+$246.690
50+$241.440
Railway
Enclosed
2:1
499.2W
1 Output
24V
20.8A
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
88AH1468

RoHS

Each
1+$357.490
5+$335.030
10+$328.330
25+$321.630
50+$314.930
Railway
Enclosed
2:1
420W
1 Output
12V
35A
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
44AC7361

RoHS

Each
1+$182.110
5+$178.470
10+$174.830
25+$171.180
50+$167.540
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
12V
25A
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
88AH1470

RoHS

Each
1+$262.440
5+$257.190
10+$251.940
25+$246.690
50+$241.440
Railway
Enclosed
2:1
499.2W
1 Output
48V
10.4A
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
44AC7330

RoHS

Each
1+$129.230
5+$126.650
10+$124.060
25+$121.480
50+$118.890
More Pricing...
Railway
Enclosed
2:1
151.2W
1 Output
24V
6.3A
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
44AC7329

RoHS

Each
1+$134.950
5+$132.250
10+$129.550
25+$126.850
50+$124.150
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
44AC7340

RoHS

Each
1+$165.260
5+$161.950
10+$158.650
25+$155.340
50+$152.040
More Pricing...
Railway
Enclosed
2:1
201.6W
1 Output
48V
4.2A
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
44AC7322

RoHS

Each
1+$81.360
5+$79.730
10+$78.110
25+$76.480
50+$74.850
More Pricing...
Railway
Enclosed
2:1
100W
1 Output
5V
20A
4kV
110V
Fixed
68mm
36mm
161mm
67.2V
143V
RSD-100 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER