Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoDCW08W8-15Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AM3465
Product RangeDCW08W8 Series
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.510 |
| 5+ | $19.070 |
| 10+ | $18.490 |
| 25+ | $18.120 |
| 50+ | $17.750 |
| 100+ | $17.380 |
| 250+ | $17.010 |
| 5000+ | $16.640 |
Price for:Each
Minimum: 1
Multiple: 1
$20.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDCW08W8-15Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AM3465
Product RangeDCW08W8 Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeDIP
Input Ratio8:1
Output Power Max8W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1267mA
Output Voltage - Output 2-15V
Output Current - Output 2-267mA
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width20.3mm
Height12.2mm
Depth31.8mm
Input Voltage DC Min9V
Input Voltage DC Max75V
Product RangeDCW08W8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
8:1
No. of Outputs
2 Output
Output Current - Output 1
267mA
Output Current - Output 2
-267mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
12.2mm
Input Voltage DC Min
9V
Product Range
DCW08W8 Series
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
-
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
