DCW08W8 Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51AM3464 | MEAN WELL | Each | 1+ $31.22 10+ $28.24 25+ $27.52 50+ $26.15 100+ $24.62 More Pricing... | Total:$31.22 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 8W | 2 Output | 12V | 333mA | -12V | -333mA | Regulated | 3kV | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | DCW08W8 Series | |||
51AM3463 | MEAN WELL | Each | 1+ $31.22 10+ $28.24 25+ $27.52 50+ $26.15 100+ $24.62 More Pricing... | Total:$31.22 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 8W | 2 Output | 5V | 800mA | -5V | -800mA | Regulated | 3kV | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | DCW08W8 Series | |||
51AM3465 | MEAN WELL | Each | 1+ $31.22 10+ $28.24 25+ $27.52 50+ $26.15 100+ $24.62 More Pricing... | Total:$31.22 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 8W | 2 Output | 15V | 267mA | -15V | -267mA | Regulated | 3kV | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | DCW08W8 Series | |||