Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX CWR09HK336KB Surface Mount Tantalum Capacitor, 33 µF, 15 V, 2815 [7238 Metric], ± 10%, 0.9 ohm, H](https://www.newark.com/productimages/standard/en_US/4695925.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoCWR09HK336KBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.52J7317
Product RangeCWR09 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 50+ | $16.820 |
| 100+ | $15.960 |
| 150+ | $14.840 |
| 250+ | $13.010 |
| 500+ | $12.120 |
| 1250+ | $11.710 |
| 2500+ | $10.850 |
Price for:Each
Minimum: 50
Multiple: 50
$841.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCWR09HK336KBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.52J7317
Product RangeCWR09 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)15V
Capacitor Case / Package2815 [7238 Metric]
Capacitance Tolerance± 10%
ESR0.9ohm
Manufacturer Size CodeH
Failure Rate-
Ripple Current410mA
Product Length7.24mm
Product Width3.81mm
Product Height2.79mm
Product RangeCWR09 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-55365/04
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2815 [7238 Metric]
ESR
0.9ohm
Failure Rate
-
Product Length
7.24mm
Product Height
2.79mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55365/04
Voltage(DC)
15V
Capacitance Tolerance
± 10%
Manufacturer Size Code
H
Ripple Current
410mA
Product Width
3.81mm
Product Range
CWR09 Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
