CWR09 Series SMD Tantalum Capacitors :
11 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60AC8502 | Each | 1+ $30.200 | 3.3µF | 50V | 2611 [6728 Metric] | ± 20% | 2ohm | G | - | - | - | - | CWR09 Series | -55°C | 125°C | - | |||||
02E9031 | Each | 1+ $14.820 | 15µF | 25V | 2815 [7238 Metric] | ± 10% | 1ohm | H | 390mA | 7.24mm | 3.81mm | 2.79mm | CWR09 Series | -55°C | 125°C | MIL-PRF-55365/04 | |||||
98H3486 | Each | 1+ $18.040 | 1µF | 50V | 2010 [5025 Metric] | ± 10% | 6ohm | E | 120mA | 7.3mm | 4.3mm | 4.1mm | CWR09 Series | -55°C | 125°C | MIL-PRF-55365/04 | |||||
52J7317 | Each | 1+ $13.090 | 33µF | 15V | 2815 [7238 Metric] | ± 10% | 0.9ohm | H | 410mA | 7.24mm | 3.81mm | 2.79mm | CWR09 Series | -55°C | 125°C | MIL-PRF-55365/04 | |||||
92H5816 | Each | 1+ $14.820 | 2.2µF | 25V | 2010 [5025 Metric] | ± 10% | 3.5ohm | E | 160mA | 7.3mm | 4.3mm | 4.1mm | CWR09 Series | -55°C | 125°C | MIL-PRF-55365/04 | |||||
20J3242 | Each | 1+ $13.090 | 10µF | 15V | 2214 [5634 Metric] | ± 10% | 2.5ohm | F | 200mA | 6mm | 3.2mm | 2mm | CWR09 Series | -55°C | 125°C | MIL-PRF-55365/04 | |||||
52J6056 | Each | 1+ $13.250 | 10µF | 6V | 2010 [5025 Metric] | ± 10% | 3.5ohm | E | 160mA | 7.3mm | 4.3mm | 4.1mm | CWR09 Series | -55°C | 125°C | MIL-PRF-55365/04 | |||||
92H5775 | Each | 50+ $14.560 100+ $14.260 | 22µF | 15V | 2611 [6728 Metric] | ± 10% | 1.1ohm | G | 340mA | 6.73mm | 2.79mm | 2.79mm | CWR09 Series | -55°C | 125°C | MIL-PRF-55365/04 | |||||
52J7864 | Each | 50+ $14.650 100+ $13.680 | 22µF | 20V | 2815 [7238 Metric] | ± 10% | 0.9ohm | H | 410mA | 7.24mm | 3.81mm | 2.79mm | CWR09 Series | -55°C | 125°C | MIL-PRF-55365/04 | |||||
52J6501 | Each | 1+ $13.250 | 2.2µF | 10V | 1505 [3812 Metric] | ± 10% | 8ohm | B | 90mA | 3.5mm | 2.8mm | 1.9mm | CWR09 Series | -55°C | 125°C | MIL-PRF-55365/04 | |||||
02E9000 | Each | 1+ $16.280 | 6.8µF | 35V | 2815 [7238 Metric] | ± 10% | 1.3ohm | H | 340mA | 7.24mm | 3.81mm | 2.79mm | CWR09 Series | -55°C | 125°C | MIL-PRF-55365/04 | |||||