0
0 Items$0.00

2815 [7238 Metric] SMD Tantalum Capacitors :

8 Products Found
Find a huge range of 2815 [7238 Metric] SMD Tantalum Capacitors at Newark Electronics. We stock a wide range of SMD Tantalum Capacitors, such as 2917 [7343 Metric], 1206 [3216 Metric], 1411 [3528 Metric] & 2312 [6032 Metric] SMD Tantalum Capacitors from the worlds top manufacturers including: Kyocera Avx & Vishay
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
23AC3580
Each
50+
$15.370
100+
$14.450
250+
$14.030
500+
$13.190
220µF
10V
2815 [7238 Metric]
± 20%
0.9ohm
H
410mA
7.24mm
3.81mm
2.79mm
CWR19 Series
-55°C
125°C
MIL-PRF-55365/11
27AC2741
Each
50+
$25.380
100+
$24.830
250+
$24.090
6.8µF
35V
2815 [7238 Metric]
± 10%
1.3ohm
H
-
-
-
-
TANTAMOUNT CWR06 Series
-55°C
125°C
-
02E9031
Each
1+
$14.820
15µF
25V
2815 [7238 Metric]
± 10%
1ohm
H
390mA
7.24mm
3.81mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
52J7317
Each
1+
$13.090
33µF
15V
2815 [7238 Metric]
± 10%
0.9ohm
H
410mA
7.24mm
3.81mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
53J1307
Each
1+
$13.670
100µF
15V
2815 [7238 Metric]
± 10%
0.9ohm
H
410mA
7.24mm
3.81mm
2.79mm
CWR19 Series
-55°C
125°C
MIL-PRF-55365/11
53J1552
Each
1+
$18.430
10µF
35V
2815 [7238 Metric]
± 10%
0.5ohm
H
550mA
7.24mm
3.81mm
2.79mm
CWR29 Series
-55°C
125°C
MIL-PRF-55365/11
52J7864
Each
50+
$14.650
100+
$13.680
22µF
20V
2815 [7238 Metric]
± 10%
0.9ohm
H
410mA
7.24mm
3.81mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
02E9000
Each
1+
$16.280
6.8µF
35V
2815 [7238 Metric]
± 10%
1.3ohm
H
340mA
7.24mm
3.81mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK