
| Quantity | Price |
|---|---|
| 1+ | $9.120 |
| 25+ | $7.030 |
| 100+ | $5.990 |
| 250+ | $5.770 |
| 500+ | $5.630 |
| 1000+ | $5.490 |
| 2500+ | $5.350 |
Product Information
Product Overview
R76 series double metallized polypropylene film, radial leaded capacitors for DC and pulse applications (automotive grade). R76 series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V-0 requirements. Two different winding constructions are used depending on voltage parameters. Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current.
- Climatic category: 55/110/56 IEC 60068-1
- Self-healing
- Not suitable for across-the-line application
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Double Metallized PP
2.2µF
High Frequency
400V
GRADE II (Test Condition A)
37.5mm
990A
0.0029ohm
41.5mm
40mm
-
-55°C
-
Radial Box - 2 Pin
± 5%
Through Hole
630V
PC Pin
450V/µs
19.2A
-
20mm
-
R76 Series
105°C
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
