0
0 Items$0.00

2.2µF Power Film Capacitors :

91 Products Found
Find a huge range of 2.2µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.01µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, TDK, Vishay & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
42Y0055

RoHS

Each
1+$2.650
10+$1.900
25+$1.750
50+$1.590
100+$1.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
-
18mm
11mm
18.5mm
-
B32672P Series
-55°C
125°C
AEC-Q200
56AJ0393

RoHS

Date/Lot Code

Each
1+$3.220
25+$2.350
100+$1.780
250+$1.760
500+$1.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
176A
6.5A
0.0171ohm
-
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1257

RoHS

Each
1+$2.460
25+$1.770
100+$1.360
250+$1.300
500+$1.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
8mm
17mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1256

RoHS

Each
1+$2.360
25+$1.690
100+$1.290
250+$1.240
500+$1.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
8mm
17mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
21AH3333

RoHS

Each
1+$6.230
25+$5.950
100+$5.180
250+$4.810
500+$4.300
More Pricing...
-
Radial Box - Tabs
2.2µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
600V/µs
1.32kA
28A
3800µohm
-
57.5mm
30mm
45mm
-
MP HAPB Series
-40°C
85°C
-
13M3931

RoHS

Each
1+$7.780
25+$7.420
100+$6.420
250+$5.940
500+$4.720
More Pricing...
Metallized PP
Axial Leaded
2.2µF
± 10%
Snubber
Through Hole
250V
400V
-
PC Pin
-
70V/µs
-
-
0.008ohm
0.83mm
31.75mm
21.08mm
-
-
40L Series
-55°C
105°C
-
38AJ1404

RoHS

Date/Lot Code

Each
1+$4.040
10+$2.930
25+$2.850
50+$2.760
100+$2.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
176A
7.1A
0.0176ohm
-
31.5mm
14mm
28mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
31Y4109

RoHS

Each
1+$5.700
10+$4.240
25+$3.890
50+$3.530
100+$3.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
396A
10.98A
0.0072ohm
-
32mm
18mm
33mm
-
R75 Series
-55°C
105°C
-
50AC9266

RoHS

Each
1+$3.300
25+$2.410
100+$1.840
250+$1.800
500+$1.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
63A
7.1A
0.016ohm
-
31.5mm
14mm
28mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
25AJ0743

RoHS

Each
1+$7.420
10+$6.250
25+$5.550
50+$4.840
100+$4.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.2µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
126V/µs
277A
11.9A
-
-
42mm
28mm
37mm
11.9A
C4AF Series
-55°C
105°C
AEC-Q200
78AC6878

RoHS

Each
1+$2.390
25+$1.710
100+$1.290
250+$1.250
500+$1.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
-
-
27mm
15.5mm
24mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
59AC8777

RoHS

Date/Lot Code

Each
1+$2.930
25+$2.040
100+$1.470
250+$1.430
500+$1.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
29V/µs
63A
7.1A
0.016ohm
-
31.5mm
14mm
28mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
94AC6352

RoHS

Date/Lot Code

Each
1+$2.100
25+$1.420
100+$0.990
250+$0.959
500+$0.928
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
12AJ7725

RoHS

Date/Lot Code

Each
1+$3.200
25+$2.340
100+$2.010
250+$1.850
500+$1.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
660A
10.07A
0.0072ohm
-
26.5mm
14.5mm
29.5mm
-
R75 Series
-55°C
105°C
AEC-Q200
59AC8690

RoHS

Date/Lot Code

Each
1+$3.350
10+$2.350
25+$2.150
50+$1.950
100+$1.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
83A
6.9A
-
-
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
AEC-Q200
95AC2916

Date/Lot Code

Each
1+$5.870
25+$5.600
100+$4.840
250+$4.480
500+$3.980
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
80V
100V
-
PC Pin
7.5mm
25V/µs
-
-
-
-
8.9mm
6.3mm
8.9mm
-
RA Series
-55°C
125°C
-
58AJ8048

RoHS

Each
1+$4.830
10+$3.620
25+$3.380
50+$3.140
100+$3.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
27.5mm
80V/µs
176A
5A
0.0165ohm
-
32mm
14mm
28mm
-
BLH Series
-40°C
105°C
AEC-Q200
12AJ7733

RoHS

Date/Lot Code

Each
1+$5.590
10+$4.240
25+$4.130
50+$4.010
100+$3.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
198A
11A
0.0072ohm
-
41.5mm
24mm
19mm
-
R75 Series
-55°C
105°C
AEC-Q200
58AJ7917

RoHS

Date/Lot Code

Each
1+$5.380
10+$4.060
25+$3.730
50+$3.400
100+$3.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
45V/µs
99A
9A
0.0069ohm
-
32mm
18mm
33mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7918

RoHS

Date/Lot Code

Each
1+$5.900
10+$4.490
25+$4.130
50+$3.770
100+$3.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
400V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
110A
9A
0.0064ohm
-
32mm
18mm
33mm
-
ALH Series
-40°C
105°C
AEC-Q200
79AC5467

RoHS

Date/Lot Code

Each
5+$2.750
25+$2.170
100+$1.670
250+$1.620
500+$1.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
27.5mm
75V/µs
-
-
0.012ohm
-
31.5mm
13.5mm
23mm
-
B32774H Series
-40°C
105°C
AEC-Q200
83AH9825

RoHS

Each
1+$2.690
25+$1.930
100+$1.440
250+$1.420
500+$1.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
83A
6.9A
-
-
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
AEC-Q200
13AJ5760

RoHS

Each
1+$3.130
25+$2.330
100+$1.550
250+$1.540
500+$1.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
21AH3388

RoHS

Each
1+$1.170
10+$0.852
25+$0.767
50+$0.682
100+$0.592
More Pricing...
Metallized PET
Radial
2.2µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
22.5mm
12V/µs
-
-
-
-
25mm
15mm
25mm
-
MP HMEF Series
-40°C
105°C
-
82AH6908

RoHS

Each
1+$2.440
25+$1.760
100+$1.490
250+$1.380
500+$1.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
-
-
-
-
26.5mm
12mm
22mm
-
B32673P Series
-55°C
125°C
AEC-Q200
1-25 of 91 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK