Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75RW412050H4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH5044
Product RangeR75H Series
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.030 |
| 25+ | $10.280 |
| 100+ | $8.920 |
| 250+ | $8.620 |
| 500+ | $8.440 |
| 1000+ | $8.260 |
| 2500+ | $8.080 |
Price for:Each
Minimum: 1
Multiple: 1
$13.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75RW412050H4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH5044
Product RangeR75H Series
Technical Datasheet
Dielectric TypeMetallized PP
Voltage Rating1.25kV
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1.2µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Voltage Rating VAC600V
Voltage(AC)600V
Voltage(DC)1.25kV
Voltage Rating VDC1.25kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating550V/µs
Peak Current660A
RMS Current (Irms)16.37A
ESR4000µohm
Product Diameter-
Product Length41.5mm
Product Width20mm
Product Height40mm
Ripple Current-
Height40mm
Output (kvar)-
Product RangeR75H Series
Case Size-
Diameter-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Series NameR75H
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Case Style
Radial Box - 2 Pin
Voltage Rating VAC
600V
Voltage(DC)
1.25kV
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
37.5mm
Peak Current
660A
ESR
4000µohm
Product Length
41.5mm
Product Height
40mm
Height
40mm
Product Range
R75H Series
Diameter
-
Operating Temperature Max
125°C
Series Name
R75H
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
1.25kV
Capacitance
1.2µF
Typical Applications
High Frequency
Capacitor Mounting
Through Hole
Voltage(AC)
600V
Voltage Rating VDC
1.25kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
550V/µs
RMS Current (Irms)
16.37A
Product Diameter
-
Product Width
20mm
Ripple Current
-
Output (kvar)
-
Case Size
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
