0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
82AH5077

RoHS

Each
1+$9.460
100+$7.990
250+$7.440
500+$7.010
1000+$6.670
Metallized PP
Radial Box - 2 Pin
2kV
0.56µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
700V/µs
392A
13.7A
5700µohm
41.5mm
20mm
40mm
40mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH4967

RoHS

Each
1+$13.550
25+$10.510
100+$8.860
250+$8.710
500+$8.570
More Pricing...
Metallized PP
Radial Box - 2 Pin
250V
15µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
40V/µs
600A
18.3A
3200µohm
41.5mm
20mm
40mm
40mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH4955

RoHS

Each
1+$12.630
100+$10.670
250+$9.930
500+$9.360
1000+$8.910
Metallized PP
Radial Box - 2 Pin
160V
15µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
90V
90V
160V
160V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
35V/µs
525A
18.3A
3200µohm
41.5mm
20mm
40mm
40mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH5044

RoHS

Each
1+$13.030
25+$10.280
100+$8.920
250+$8.620
500+$8.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.25kV
1.2µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
660A
16.37A
4000µohm
41.5mm
20mm
40mm
40mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH5011

RoHS

Each
1+$8.170
10+$7.830
25+$6.970
50+$6.570
100+$5.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
630V
3.9µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
90V/µs
351A
13.2A
6100µohm
41.5mm
20mm
40mm
40mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
39AH9185

RoHS

Each
1+$8.940
100+$7.550
250+$7.030
500+$6.620
1000+$6.310
Double Metallized PP
Radial Box - 2 Pin
1kV
0.82µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
410A
13.5A
6000µohm
41.5mm
20mm
40mm
40mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK