0
0 Items$0.00

Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
33AH6579

RoHS

Date/Lot Code

Each
1+$0.989
10+$0.613
25+$0.594
50+$0.574
100+$0.555
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
180V
-
250V
GRADE II (Test Condition A)
PC Pin
15mm
550V/µs
83A
5.8A
0.011ohm
18mm
6mm
12mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6580

RoHS

Date/Lot Code

Each
1+$1.770
10+$1.250
25+$1.200
50+$1.150
100+$0.873
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
180V
-
250V
GRADE II (Test Condition A)
PC Pin
15mm
550V/µs
182A
9.7A
0.005ohm
18mm
13mm
16mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
12AJ7746

RoHS

Date/Lot Code

Each
1+$3.090
25+$2.340
100+$1.800
250+$1.790
500+$1.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.22µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
121A
12.07A
0.0051ohm
41.5mm
11mm
22mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
12AJ7748

RoHS

Date/Lot Code

Each
1+$5.080
10+$3.670
25+$3.440
50+$3.210
100+$3.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
259A
11.36A
0.0068ohm
41.5mm
24mm
19mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
12AJ7747

RoHS

Date/Lot Code

Each
1+$6.220
10+$4.710
25+$4.450
50+$4.180
100+$3.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.39µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
215A
10.02A
0.0082ohm
41.5mm
24mm
15mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
82AH5045

RoHS

Each
1+$14.530
5+$13.880
10+$13.030
25+$11.660
100+$10.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
990A
21.69A
2700µohm
41.5mm
24mm
45mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
98AH5729

RoHS

Each
1+$6.120
10+$5.510
25+$5.180
50+$4.820
100+$4.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.39µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
215A
10.02A
8200µohm
41.5mm
24mm
15mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
98AH5730

RoHS

Each
1+$4.750
10+$4.270
25+$4.020
50+$3.740
100+$3.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
259A
11.36A
6800µohm
41.5mm
24mm
19mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
39AH9123

RoHS

Each
1+$1.270
100+$1.020
250+$0.939
500+$0.863
1000+$0.808
Double Metallized PP
Radial Box - 2 Pin
250V
0.33µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
180V
180V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
550V/µs
182A
9.7A
5000µohm
18mm
13mm
16mm
16mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH5044

RoHS

Each
1+$13.030
25+$10.280
100+$8.920
250+$8.620
500+$8.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.25kV
1.2µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
660A
16.37A
4000µohm
41.5mm
20mm
40mm
40mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
39AH9122

RoHS

Each
10+$0.894
250+$0.698
500+$0.632
1000+$0.579
5000+$0.534
Double Metallized PP
Radial Box - 2 Pin
250V
0.15µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
180V
180V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
550V/µs
83A
5.8A
0.011ohm
18mm
6mm
12mm
12mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
98AH5728

RoHS

Each
1+$3.420
10+$2.870
25+$2.680
50+$2.510
100+$2.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.22µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
121A
12.07A
5100µohm
41.5mm
11mm
22mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK