Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75RR356050H4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH5042
Product RangeR75H Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
| 10+ | $6.120 |
| 25+ | $5.740 |
| 50+ | $5.360 |
| 100+ | $5.210 |
| 500+ | $5.060 |
| 1000+ | $4.730 |
| 2500+ | $4.610 |
Price for:Each
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75RR356050H4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH5042
Product RangeR75H Series
Technical Datasheet
Dielectric TypeMetallized PP
Voltage Rating1.25kV
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.56µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Voltage(AC)600V
Voltage Rating VAC600V
Voltage Rating VDC1.25kV
Voltage(DC)1.25kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating750V/µs
Peak Current420A
RMS Current (Irms)12.38A
ESR5700µohm
Product Diameter-
Product Length32mm
Product Width18mm
Product Height33mm
Ripple Current-
Height33mm
Output (kvar)-
Diameter-
Case Size-
Product RangeR75H Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Series NameR75H
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Case Style
Radial Box - 2 Pin
Voltage(AC)
600V
Voltage Rating VDC
1.25kV
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Peak Current
420A
ESR
5700µohm
Product Length
32mm
Product Height
33mm
Height
33mm
Diameter
-
Product Range
R75H Series
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
1.25kV
Capacitance
0.56µF
Typical Applications
High Frequency
Capacitor Mounting
Through Hole
Voltage Rating VAC
600V
Voltage(DC)
1.25kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
750V/µs
RMS Current (Irms)
12.38A
Product Diameter
-
Product Width
18mm
Ripple Current
-
Output (kvar)
-
Case Size
-
Operating Temperature Min
-55°C
Series Name
R75H
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
