0
0 Items$0.00

Power Film Capacitors :

37 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
38AJ1387

RoHS

Date/Lot Code

Each
1+$9.200
10+$7.010
25+$6.760
50+$6.500
100+$6.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
35V/µs
420A
14.4A
0.0069ohm
42mm
20mm
40mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
50AK8352

RoHS

Each
1+$23.160
5+$20.820
10+$18.470
25+$17.780
100+$17.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
28µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
420A
26.1A
0.0046ohm
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
50AK8341

RoHS

Each
1+$11.280
25+$8.740
100+$7.860
250+$7.160
500+$6.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
28µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
420A
21.8A
0.004ohm
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
13AN2020

RoHS

Date/Lot Code

Each
1+$6.330
25+$6.040
100+$5.220
250+$4.830
500+$4.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
18A
0.005ohm
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
47AC4965

RoHS

Date/Lot Code

Each
1+$10.380
25+$8.070
100+$6.730
250+$6.610
500+$6.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
20µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
37.5mm
21V/µs
420A
9.5A
9500µohm
41.5mm
20mm
42mm
-
EZPE Series
-40°C
85°C
-
-
-
36AJ3475

RoHS

Each
1+$7.990
10+$7.190
25+$6.760
50+$6.300
100+$5.730
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
Radial Leaded
-
35V/µs
420A
14.4A
6900µohm
42mm
20mm
40mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
82AH5042

RoHS

Date/Lot Code

Each
1+$8.010
10+$6.120
25+$5.740
50+$5.360
100+$5.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.25kV
0.56µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
420A
12.38A
5700µohm
32mm
18mm
33mm
33mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
69AH7775

RoHS

Each
1+$10.780
25+$7.980
100+$6.750
250+$6.740
500+$6.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
-
-
24AJ0348

RoHS

Date/Lot Code

Each
1+$9.950
25+$7.650
100+$6.220
250+$5.970
500+$5.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
AEC-Q200
-
72AK6597

RoHS

Each
1+$8.460
25+$7.500
100+$6.350
250+$5.780
500+$5.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
-
-
72AK6601

RoHS

Each
1+$8.540
25+$7.580
100+$6.420
250+$5.840
500+$5.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
-
-
86AK7379

RoHS

Each
1+$5.920
10+$4.280
25+$4.100
50+$3.920
100+$3.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 10%
DC Filter
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
420A
13.8A
7600µohm
42mm
20mm
40mm
-
FE Series
-40°C
125°C
-
-
-
72AK6602

RoHS

Each
1+$8.850
25+$7.850
100+$6.650
250+$6.050
500+$5.690
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
AEC-Q200
-
50AK0609

RoHS

Each
1+$10.360
10+$9.930
25+$8.840
50+$8.340
100+$7.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
28µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
420A
21.8A
4000µohm
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
72AK6662

RoHS

Each
1+$10.200
25+$7.830
100+$6.370
250+$6.120
500+$5.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
AEC-Q200
-
72AK6661

RoHS

Each
1+$9.830
25+$7.540
100+$6.140
250+$5.900
500+$5.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
-
-
72AK6599

RoHS

Each
1+$10.470
10+$7.990
25+$7.560
50+$7.130
100+$6.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
AEC-Q200
-
72AK6598

RoHS

Each
1+$10.470
10+$7.990
25+$7.560
50+$7.130
100+$6.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
-
-
72AK6600

RoHS

Each
1+$7.940
25+$7.050
100+$5.980
250+$5.450
500+$5.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
AEC-Q200
-
09AN4932

RoHS

Each
1+$6.750
25+$6.470
100+$5.710
250+$5.340
500+$4.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
18A
0.005ohm
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4934

RoHS

Each
1+$6.580
25+$6.320
100+$5.570
250+$5.210
500+$4.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
18A
0.005ohm
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN5034

RoHS

Each
1+$9.960
25+$9.560
100+$8.430
250+$7.880
500+$7.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
35µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
420A
20A
0.004ohm
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN5035

RoHS

Each
1+$10.410
25+$9.990
100+$8.800
250+$8.230
500+$7.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
35µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
420A
23A
0.0035ohm
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4930

RoHS

Date/Lot Code

Each
1+$6.490
25+$6.230
100+$5.490
250+$5.140
500+$4.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
17A
0.0055ohm
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN5032

RoHS

Each
1+$9.960
25+$9.560
100+$8.430
250+$7.880
500+$7.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
35µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
420A
20A
0.004ohm
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK