Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75RI210050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH5030
Product RangeR75H Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.677 |
| 20+ | $0.633 |
| 30+ | $0.589 |
| 50+ | $0.545 |
| 100+ | $0.501 |
| 250+ | $0.461 |
| 500+ | $0.421 |
| 1000+ | $0.393 |
Price for:Each
Minimum: 10
Multiple: 10
$6.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75RI210050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH5030
Product RangeR75H Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating1.25kV
Capacitance0.01µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Voltage Rating VAC600V
Voltage(AC)600V
Voltage(DC)1.25kV
Voltage Rating VDC1.25kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating3.3kV/µs
Peak Current33A
RMS Current (Irms)2.04A
ESR0.0796ohm
Product Diameter-
Product Length18mm
Product Width5mm
Product Height11mm
Ripple Current-
Height11mm
Output (kvar)-
Diameter-
Product RangeR75H Series
Case Size-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Series NameR75H
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Voltage Rating
1.25kV
Capacitance Tolerance
± 5%
Capacitor Case Style
Radial Box - 2 Pin
Voltage Rating VAC
600V
Voltage(DC)
1.25kV
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
33A
ESR
0.0796ohm
Product Length
18mm
Product Height
11mm
Height
11mm
Diameter
-
Case Size
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
0.01µF
Typical Applications
High Frequency
Capacitor Mounting
Through Hole
Voltage(AC)
600V
Voltage Rating VDC
1.25kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
3.3kV/µs
RMS Current (Irms)
2.04A
Product Diameter
-
Product Width
5mm
Ripple Current
-
Output (kvar)
-
Product Range
R75H Series
Operating Temperature Min
-55°C
Series Name
R75H
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
