0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
82AH5030

RoHS

Each
10+$0.677
20+$0.633
30+$0.589
50+$0.545
100+$0.501
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.25kV
0.01µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
33A
2.04A
0.0796ohm
18mm
5mm
11mm
11mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH5035

RoHS

Each
1+$2.320
10+$1.680
25+$1.570
50+$1.460
100+$1.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.056µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
185A
5A
0.0199ohm
18mm
11mm
19mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
82AH5033

RoHS

Each
10+$0.933
20+$0.909
30+$0.885
50+$0.860
100+$0.836
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.25kV
0.027µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
89A
3.77A
0.0295ohm
18mm
8.5mm
14.5mm
14.5mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH5031

RoHS

Date/Lot Code

Each
10+$0.807
20+$0.756
30+$0.705
50+$0.654
100+$0.603
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.25kV
0.012µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
40A
2.32A
0.0663ohm
18mm
6mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH5032

RoHS

Each
10+$1.030
20+$0.964
30+$0.899
50+$0.833
100+$0.767
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.25kV
0.018µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
59A
2.99A
0.0442ohm
18mm
7.5mm
13.5mm
13.5mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
58Y5359

RoHS

Each
10+$0.578
20+$0.540
30+$0.503
50+$0.465
100+$0.427
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
3.3kV/µs
33A
2.04A
0.0796ohm
18mm
5mm
11mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
82AH5034

RoHS

Each
1+$2.060
10+$1.460
25+$1.370
50+$1.270
100+$1.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.039µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
129A
4.72A
0.0204ohm
18mm
10mm
16mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
82AH1089

RoHS

Each
1000+$0.362
2000+$0.334
3000+$0.325
5000+$0.315
10000+$0.295
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8200pF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
3.3kV/µs
27A
1.85A
0.097ohm
18mm
5mm
11mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK