0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
33AH6577

RoHS

Date/Lot Code

Each
1+$0.843
3600+$0.283
5400+$0.266
9000+$0.247
18000+$0.229
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
180V
-
250V
GRADE II (Test Condition A)
PC Pin
10mm
1kV/µs
33A
3.6A
0.019ohm
-
13mm
4mm
9mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
14AC6569

RoHS

Each
1+$4.830
10+$3.560
25+$3.310
50+$3.050
100+$2.860
More Pricing...
Metallized PP
Axial Leaded
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
500V
-
1.2kV
-
PC Pin
-
700V/µs
33A
-
0.0271ohm
10mm
-
-
-
4A
-
C4C Series
-40°C
85°C
-
-
-
48AC3189

RoHS

Each
10+$0.660
20+$0.647
30+$0.635
50+$0.622
100+$0.609
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8200pF
± 5%
High Frequency
-
Through Hole
-
400V
-
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
33A
1.72A
0.097ohm
-
10.5mm
6mm
12mm
-
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
39AH9120

RoHS

Each
10+$0.546
250+$0.426
500+$0.386
1000+$0.354
5000+$0.326
Double Metallized PP
Radial Box - 2 Pin
250V
0.033µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
180V
180V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
1kV/µs
33A
3.6A
0.019ohm
-
13mm
4mm
9mm
-
9mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH5030

RoHS

Each
10+$0.677
20+$0.633
30+$0.589
50+$0.545
100+$0.501
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.25kV
0.01µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
33A
2.04A
0.0796ohm
-
18mm
5mm
11mm
-
11mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
58Y5359

RoHS

Each
10+$0.578
20+$0.540
30+$0.503
50+$0.465
100+$0.427
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
3.3kV/µs
33A
2.04A
0.0796ohm
-
18mm
5mm
11mm
-
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK