Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75QI310050H4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH5022
Product RangeR75H Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.992 |
| 20+ | $0.929 |
| 30+ | $0.867 |
| 50+ | $0.804 |
| 100+ | $0.741 |
| 250+ | $0.684 |
| 500+ | $0.627 |
| 1000+ | $0.588 |
Price for:Each
Minimum: 10
Multiple: 10
$9.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75QI310050H4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH5022
Product RangeR75H Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating1kV
Capacitance0.1µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage Rating VAC250V
Voltage Rating VDC1kV
Voltage(DC)1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating2kV/µs
Peak Current200A
RMS Current (Irms)5.34A
ESR0.0159ohm
Product Diameter-
Product Length18mm
Product Width10mm
Product Height16mm
Ripple Current-
Output (kvar)-
Height16mm
Diameter-
Product RangeR75H Series
Case Size-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Series NameR75H
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Voltage Rating
1kV
Capacitance Tolerance
± 5%
Capacitor Case Style
Radial Box - 2 Pin
Voltage(AC)
250V
Voltage Rating VDC
1kV
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
200A
ESR
0.0159ohm
Product Length
18mm
Product Height
16mm
Output (kvar)
-
Diameter
-
Case Size
-
Operating Temperature Max
125°C
Series Name
R75H
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
0.1µF
Typical Applications
High Frequency
Capacitor Mounting
Through Hole
Voltage Rating VAC
250V
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
2kV/µs
RMS Current (Irms)
5.34A
Product Diameter
-
Product Width
10mm
Ripple Current
-
Height
16mm
Product Range
R75H Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
