0.1µF Power Film Capacitors :
50 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Operating Temperature Range
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.638 25+ $0.603 50+ $0.569 100+ $0.534 500+ $0.519 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | - | Through Hole | - | 600V | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | - | 22.5mm | 2.1kV/µs | 210A | 6.8A | 0.011ohm | - | 26.5mm | 8.5mm | 17mm | - | R76 Series | - | -55°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ $0.078 250+ $0.060 500+ $0.054 1000+ $0.050 5000+ $0.046 | Metallized PET | Radial | - | 0.1µF | ± 5% | DC Link | - | Through Hole | - | - | - | 250V | - | PC Pin | - | 10mm | 20V/µs | - | - | - | - | 12mm | 4mm | 7.5mm | - | MP HMEF Series | - | -40°C | 105°C | - | - | ||||||
Each | 10+ $0.711 25+ $0.642 50+ $0.575 100+ $0.502 500+ $0.439 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | - | Through Hole | - | 400V | - | 630V | GRADE II (Test Condition A) | Radial Leaded | - | 15mm | 3kV/µs | 300A | 6.1A | 0.011ohm | - | 18mm | 8.5mm | 14.5mm | - | R76 Series | - | -55°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ $4.330 10+ $3.920 25+ $3.670 50+ $3.430 100+ $3.110 More Pricing... | Metallized PP | Axial Leaded | - | 0.1µF | ± 20% | High Frequency | - | Through Hole | - | 350V | - | 1kV | - | PC Pin | - | - | 2kV/µs | - | - | - | 15mm | - | - | - | - | PC/HV/S/WF Series | - | -55°C | 100°C | - | - | ||||||
Each | 1+ $0.888 10+ $0.588 25+ $0.527 50+ $0.467 100+ $0.430 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | - | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | PC Pin | - | 15mm | - | - | - | - | - | 18mm | 7mm | 12.5mm | - | B32652 Series | - | -55°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ $0.831 10+ $0.444 25+ $0.432 50+ $0.421 100+ $0.409 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | - | - | Through Hole | - | 250V | - | 1kV | GRADE II (Test Condition A) | PC Pin | - | 15mm | - | - | - | - | - | 18mm | 9mm | 17.5mm | - | B32672L Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $0.102 250+ $0.079 500+ $0.072 1000+ $0.065 5000+ $0.060 | Metallized PET | Radial | - | 0.1µF | ± 5% | DC Link | - | Through Hole | - | - | - | 400V | - | PC Pin | - | 10mm | 30V/µs | - | - | - | - | 12mm | 5.5mm | 10mm | - | MP HMEF Series | - | -40°C | 105°C | - | - | ||||||
Each | 10+ $0.421 25+ $0.410 50+ $0.399 100+ $0.389 500+ $0.335 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | - | - | Through Hole | - | 200V | - | 400V | GRADE II (Test Condition A) | PC Pin | - | 10mm | - | - | - | - | - | 13mm | 6mm | 12mm | - | B32671L Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 10+ $0.371 25+ $0.361 50+ $0.351 100+ $0.341 500+ $0.292 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | - | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | PC Pin | - | 15mm | - | - | - | - | - | 18mm | 7mm | 12.5mm | - | B32672L Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
LCR COMPONENTS | Each | 1+ $4.370 10+ $3.950 25+ $3.700 50+ $3.450 100+ $3.130 More Pricing... | Metallized PP | Axial Leaded | - | 0.1µF | ± 20% | High Frequency | - | Through Hole | - | 450V | - | 1.5kV | - | PC Pin | - | - | 2kV/µs | - | - | - | 26.5mm | - | - | - | - | PC/HV/S/WF Series | - | -55°C | 100°C | - | - | |||||
Each | 1+ $0.093 250+ $0.072 500+ $0.065 1000+ $0.059 5000+ $0.054 | Metallized PP | Radial | - | 0.1µF | ± 5% | High Frequency | - | Through Hole | - | - | - | 250V | - | PC Pin | - | 15mm | 310V/µs | - | - | - | - | 18mm | 5mm | 8mm | - | MP HMPP Series | - | -40°C | 105°C | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3320+ $0.361 6640+ $0.355 13280+ $0.344 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | - | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | Radial Leaded | - | 15mm | - | - | - | - | - | 18mm | 7mm | 12.5mm | - | B32652 Series | - | -55°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ $1.480 10+ $0.843 25+ $0.824 50+ $0.805 100+ $0.786 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | - | - | Through Hole | - | 250V | - | 1kV | GRADE II (Test Condition A) | PC Pin | - | 22.5mm | - | - | - | - | - | 26.5mm | 8.5mm | 16.5mm | - | B32653 Series | - | -55°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ $0.449 250+ $0.348 500+ $0.314 1000+ $0.287 5000+ $0.264 | Metallized PP | Radial | - | 0.1µF | ± 5% | High Frequency | - | Through Hole | - | - | - | 400V | - | PC Pin | - | 10mm | 780V/µs | - | - | - | - | 12mm | 5.5mm | 9mm | - | MP HMPP Series | - | -40°C | 105°C | - | - | ||||||
Each | 1+ $0.144 250+ $0.112 500+ $0.101 1000+ $0.092 5000+ $0.085 | Metallized PET | Radial | - | 0.1µF | ± 5% | DC Link | - | Through Hole | - | - | - | 630V | - | PC Pin | - | 15mm | 25V/µs | - | - | - | - | 18mm | 5mm | 10mm | - | MP HMEF Series | - | -40°C | 105°C | - | - | ||||||
Each | 1+ $2.980 10+ $2.180 25+ $2.020 50+ $1.860 100+ $1.760 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | - | - | Through Hole | - | 500V | - | 1.6kV | GRADE II (Test Condition A) | PC Pin | - | 27.5mm | - | - | - | - | - | 31.5mm | 14mm | 24.5mm | - | B32654 Series | - | -55°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ $3.530 10+ $2.870 25+ $2.770 50+ $2.670 100+ $2.520 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | - | - | Through Hole | - | 350V | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | - | 22.5mm | - | - | - | - | - | 26mm | 7mm | 165mm | - | MKP385 Series | - | -55°C | 110°C | - | - | ||||||
Each | 1+ $1.580 10+ $1.060 25+ $0.995 50+ $0.930 100+ $0.864 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | - | - | Through Hole | - | 200V | - | 400V | GRADE II (Test Condition A) | Radial Leaded | - | 15mm | - | - | - | - | - | 17.5mm | 5mm | 11mm | - | MKP385 Series | - | -55°C | 110°C | - | - | ||||||
82AH7566 RoHS | Each | 1+ $1.720 10+ $1.240 25+ $1.140 50+ $1.040 100+ $0.944 More Pricing... | Metallized PP | Radial Box - 2 Pin | 160V | 0.1µF | ± 5% | - | Radial Box - 2 Pin | Through Hole | 110V | 110V | 160V | 160V | GRADE II (Test Condition A) | PC Pin | -55°C to +110°C | 5mm | - | - | - | - | - | 7.2mm | 6mm | 11mm | - | MKP385 Series | MKP385 | -55°C | 110°C | - | - | |||||
Each | 1+ $0.698 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | - | - | Through Hole | - | 110V | - | 160V | GRADE II (Test Condition A) | PC Pin | - | 5mm | - | - | - | - | - | 7.2mm | 6mm | 11mm | - | MKP385 Series | - | -55°C | 110°C | - | - | ||||||
Each | 10+ $0.862 25+ $0.779 50+ $0.697 100+ $0.609 500+ $0.532 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1kV | 0.1µF | ± 5% | High Frequency | Radial Box - 2 Pin | Through Hole | 250V | 250V | 1kV | 1kV | GRADE II (Test Condition A) | Radial Leaded | - | 15mm | 2kV/µs | 200A | 5.34A | 0.0159ohm | - | 18mm | 10mm | 16mm | 16mm | R75H Series | R75H | -55°C | 125°C | AEC-Q200 | AEC-Q200 | ||||||
82AH7569 RoHS | Each | 1+ $1.350 10+ $1.080 25+ $1.010 50+ $0.926 100+ $0.837 More Pricing... | Metallized PP | Radial Box - 2 Pin | 160V | 0.1µF | ± 5% | - | Radial Box - 2 Pin | Through Hole | 110V | 110V | 160V | 160V | GRADE II (Test Condition A) | PC Pin | -55°C to +110°C | 5mm | - | - | - | - | - | 7.2mm | 6mm | 11mm | - | MKP385 Series | MKP385 | -55°C | 110°C | - | - | |||||
Each | 10+ $0.589 25+ $0.575 50+ $0.561 100+ $0.547 500+ $0.474 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1kV | 0.1µF | ± 5% | High Frequency | Radial Box - 2 Pin | Through Hole | 250V | 250V | 1kV | 1kV | GRADE II (Test Condition A) | Radial Leaded | - | 22.5mm | 800V/µs | 80A | 4.24A | 0.0271ohm | - | 26.5mm | 7mm | 16mm | 16mm | R75H Series | R75H | -55°C | 125°C | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $2.670 10+ $1.950 25+ $1.860 50+ $1.760 100+ $1.350 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Current, Pulse | - | Through Hole | - | 350V | - | 1kV | GRADE II (Test Condition A) | PC Pin | - | 27.5mm | - | - | - | 0.047ohm | - | 31mm | 9mm | - | - | MKP385e Series | - | -40°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $2.400 10+ $2.030 25+ $1.900 50+ $1.760 100+ $1.600 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.6kV | 0.1µF | ± 5% | High Frequency | Radial Box - 2 Pin | Through Hole | 650V | 650V | 1.6kV | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | - | 27.5mm | 1.5kV/µs | 150A | 7.56A | 0.0111ohm | - | 32mm | 11mm | 20mm | 20mm | R75H Series | R75H | -55°C | 125°C | AEC-Q200 | AEC-Q200 | ||||||