0
0 Items$0.00

Power Film Capacitors :

34 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
92AC2748

RoHS

Date/Lot Code

Each
1+$2.560
25+$1.810
100+$1.410
250+$1.380
500+$1.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
200A
7.56A
0.0111ohm
-
32mm
11mm
20mm
-
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
19T3708

RoHS

Date/Lot Code

Each
1+$4.340
10+$3.100
25+$2.860
50+$2.610
100+$2.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
200A
5A
0.0215ohm
-
32mm
15mm
25mm
-
-
MKP1848 Series
-40°C
105°C
-
AEC-Q200
-
12AJ7735

RoHS

Date/Lot Code

Each
1+$0.795
10+$0.413
25+$0.402
50+$0.390
100+$0.379
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
200A
5.34A
0.0159ohm
-
18mm
10mm
16mm
-
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
13AN2009

RoHS

Each
1+$2.980
25+$2.070
100+$1.590
250+$1.500
500+$1.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
40V/µs
200A
6.5A
0.01ohm
-
32mm
15mm
25mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN2006

RoHS

Each
1+$3.280
25+$2.300
100+$1.820
250+$1.710
500+$1.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
50V/µs
200A
8.5A
0.0105ohm
-
32mm
18mm
28mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
58AJ7940

RoHS

Date/Lot Code

Each
1+$12.220
25+$9.460
100+$7.700
250+$7.570
500+$7.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
5µF
± 10%
AC Filter
-
Through Hole
-
400V
-
-
GRADE III (Test Condition B)
PC Pin
-
40V/µs
200A
14A
0.0062ohm
-
42.5mm
28mm
37mm
-
-
ALH Series
-40°C
105°C
-
AEC-Q200
-
58AJ7938

RoHS

Each
1+$5.660
10+$4.100
25+$3.850
50+$3.590
100+$3.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 10%
AC Filter
-
Through Hole
-
250V
-
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
200A
9A
0.0052ohm
-
32mm
18mm
33mm
-
-
ALH Series
-40°C
105°C
-
AEC-Q200
-
44AC2330

RoHS

Each
1+$11.880
25+$8.830
100+$7.820
250+$7.050
500+$6.810
More Pricing...
Metallized PP
Axial Leaded
-
5µF
± 5%
AC Filter
-
Through Hole
-
400V
-
700V
-
PC Pin
-
40V/µs
200A
-
7500µohm
30.5mm
-
-
58mm
12A
-
C4G Series
-40°C
85°C
-
-
-
31Y4129

RoHS

Date/Lot Code

Each
1+$2.070
10+$1.660
25+$1.540
50+$1.420
100+$1.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
200A
7.56A
0.0111ohm
-
32mm
11mm
20mm
-
-
R75 Series
-55°C
105°C
-
-
-
31Y4112

RoHS

Each
10+$0.872
20+$0.817
30+$0.762
50+$0.707
100+$0.652
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
200A
5.59A
0.0159ohm
-
18mm
11mm
19mm
-
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
82AH5022

RoHS

Each
10+$0.992
20+$0.929
30+$0.867
50+$0.804
100+$0.741
More Pricing...
Metallized PP
Radial Box - 2 Pin
1kV
0.1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
200A
5.34A
0.0159ohm
-
18mm
10mm
16mm
-
16mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
64AJ4114

RoHS

Each
1+$14.100
25+$11.080
100+$10.250
250+$9.350
500+$9.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
20V/µs
200A
11.7A
8200µohm
-
42mm
20mm
40mm
-
-
C4AK Series
-55°C
135°C
-
AEC-Q200
-
72AK6571

RoHS

Each
1+$6.650
10+$5.020
25+$4.740
50+$4.450
100+$4.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
-
41mm
15mm
29mm
-
-
EZPV Series
-40°C
105°C
-
-
-
68AK5527

RoHS

Each
1+$3.560
10+$3.210
25+$3.010
50+$2.810
100+$2.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
200A
5A
0.0215ohm
-
32mm
15mm
25mm
-
-
MKP1848 Series
-40°C
105°C
-
AEC-Q200
-
29AK0919

RoHS

Each
1+$10.440
25+$8.010
100+$7.110
250+$6.810
500+$6.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
Radial Leaded
-
20V/µs
200A
10A
8000µohm
-
42mm
30mm
24mm
-
-
MKP1848SE Series
-40°C
105°C
-
AEC-Q200
-
72AK6572

RoHS

Each
1+$6.650
10+$5.020
25+$4.740
50+$4.450
100+$4.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
-
41mm
15mm
29mm
-
-
EZPV Series
-40°C
105°C
-
AEC-Q200
-
15AN2088

RoHS

Each
1+$9.100
25+$6.910
100+$5.760
250+$5.530
500+$5.300
More Pricing...
Metallized PP
Axial Leaded
-
10µF
± 5%
AC Filter
-
Through Hole
-
160V
-
250V
-
PC Pin
-
20V/µs
200A
-
0.0053ohm
20mm
44mm
-
44mm
9A
-
C4G Series
-40°C
85°C
-
-
-
09AN4881

RoHS

Each
1+$2.670
25+$2.230
100+$2.070
250+$1.920
500+$1.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
200A
6.5A
0.01ohm
-
32mm
15mm
25mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
11AN6218

RoHS

Each
1+$8.960
25+$6.800
100+$5.930
250+$5.650
500+$5.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
200A
6A
0.018ohm
-
43mm
18.5mm
35.5mm
-
-
MKP1848C Series
-55°C
105°C
-
-
-
09AN4875

RoHS

Each
1+$3.050
25+$2.550
100+$2.370
250+$2.190
500+$1.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
200A
8.5A
0.0105ohm
-
32mm
18mm
28mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
70AH3186

RoHS

Each
150+$5.000
300+$4.890
450+$4.790
750+$4.680
1500+$4.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
AC Filter
-
Through Hole
-
380V
-
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
200A
6A
0.0183ohm
-
41mm
22mm
36mm
-
-
EZPQ Series
-40°C
105°C
-
-
-
15AJ2529

RoHS

Each
1+$5.440
10+$4.050
25+$3.770
50+$3.490
100+$3.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE II (Test Condition A)
PC Pin
27.5mm
50V/µs
200A
6A
-
-
32mm
15mm
25mm
-
-
MKP1847C Series
-40°C
105°C
-
-
-
58Y5409

RoHS

Each
1+$2.610
25+$1.840
100+$1.310
250+$1.280
500+$1.240
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
200A
7.6A
0.011ohm
-
32mm
11mm
20mm
-
-
R76 Series
-55°C
105°C
-
-
-
53X3377

RoHS

Date/Lot Code

Each
1+$5.660
10+$4.250
25+$4.040
50+$3.820
100+$3.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
27.5mm
40V/µs
200A
3.5A
0.018ohm
-
32mm
11mm
21mm
-
-
MKP1848C Series
-55°C
105°C
-
-
-
33AH6661

RoHS

Date/Lot Code

Each
336+$1.880
672+$1.790
1008+$1.690
1680+$1.670
3360+$1.640
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
200A
7.6A
0.011ohm
-
32mm
11mm
20mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK