Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75IN43304040JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58Y5337
Product RangeR75 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 25+ | $2.170 |
| 100+ | $1.670 |
| 250+ | $1.650 |
| 500+ | $1.640 |
| 1000+ | $1.620 |
| 2500+ | $1.590 |
| 5000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75IN43304040JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58Y5337
Product RangeR75 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance3.3µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)160V
Voltage(DC)250V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing22.5mm
dv/dt Rating130V/µs
Peak Current429A
RMS Current (Irms)9.39A
ESR7200µohm
Product Diameter-
Product Length26.5mm
Product Width13mm
Product Height22mm
Ripple Current-
Output (kvar)-
Product RangeR75 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
3.3µF
Typical Applications
High Frequency
Voltage(AC)
160V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
22.5mm
Peak Current
429A
ESR
7200µohm
Product Length
26.5mm
Product Height
22mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
250V
Capacitor Terminals
PC Pin
dv/dt Rating
130V/µs
RMS Current (Irms)
9.39A
Product Diameter
-
Product Width
13mm
Ripple Current
-
Product Range
R75 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
