0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
82AH1026

RoHS

Date/Lot Code

Each
1+$3.140
25+$2.260
100+$1.710
250+$1.680
500+$1.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
429A
9.39A
0.0072ohm
26.5mm
13mm
22mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
82AH4965

RoHS

Each
1+$2.940
100+$2.490
250+$2.320
500+$2.180
1000+$2.080
Metallized PP
Radial Box - 2 Pin
250V
3.3µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
429A
9.39A
7200µohm
26.5mm
13mm
22mm
22mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH1040

RoHS

Each
128+$4.060
256+$3.950
384+$3.850
640+$3.740
1280+$3.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
429A
10.98A
0.0072ohm
32mm
18mm
33mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
58Y5337

RoHS

Each
1+$2.710
25+$2.170
100+$1.670
250+$1.650
500+$1.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
429A
9.39A
7200µohm
26.5mm
13mm
22mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
21AM0020

RoHS

Each
96+$2.860
192+$2.790
288+$2.710
480+$2.640
960+$2.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
6.6µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
429A
9.2A
0.0095ohm
32mm
14mm
28mm
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK