Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75GF310050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH4945
Product RangeR75H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.638 |
| 250+ | $0.498 |
| 500+ | $0.451 |
| 1000+ | $0.413 |
| 5000+ | $0.381 |
Price for:Each
Minimum: 10
Multiple: 10
$6.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75GF310050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH4945
Product RangeR75H Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating160V
Capacitance0.1µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Voltage Rating VAC90V
Voltage(AC)90V
Voltage Rating VDC160V
Voltage(DC)160V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing10mm
dv/dt Rating200V/µs
Peak Current20A
RMS Current (Irms)4A
ESR0.0159ohm
Product Diameter-
Product Length13mm
Product Width4mm
Product Height9mm
Ripple Current-
Height9mm
Output (kvar)-
Case Size-
Product RangeR75H Series
Diameter-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Series NameR75H
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Voltage Rating
160V
Capacitance Tolerance
± 5%
Capacitor Case Style
Radial Box - 2 Pin
Voltage Rating VAC
90V
Voltage Rating VDC
160V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
10mm
Peak Current
20A
ESR
0.0159ohm
Product Length
13mm
Product Height
9mm
Height
9mm
Case Size
-
Diameter
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
0.1µF
Typical Applications
High Frequency
Capacitor Mounting
Through Hole
Voltage(AC)
90V
Voltage(DC)
160V
Capacitor Terminals
Radial Leaded
dv/dt Rating
200V/µs
RMS Current (Irms)
4A
Product Diameter
-
Product Width
4mm
Ripple Current
-
Output (kvar)
-
Product Range
R75H Series
Operating Temperature Min
-55°C
Series Name
R75H
Automotive Qualification Standard
AEC-Q200
Alternatives for R75GF310050H3J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
