0
0 Items$0.00

Power Film Capacitors :

27 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
29M0523

RoHS

Date/Lot Code

Each
1+$2.260
10+$1.380
25+$1.320
50+$1.260
100+$1.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
4A
0.0261ohm
-
31.5mm
11mm
19mm
B32674D Series
-40°C
105°C
AEC-Q200
19T3711

RoHS

Date/Lot Code

Each
1+$2.830
10+$2.450
25+$2.140
50+$2.010
100+$1.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
225A
4A
-
-
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
57X3324

RoHS

Date/Lot Code

Each
1+$2.830
10+$1.960
25+$1.850
50+$1.730
100+$1.720
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
85V/µs
170A
4A
0.023ohm
-
32mm
15mm
25mm
MKP1848C Series
-55°C
105°C
-
42Y0104

RoHS

Each
1+$2.470
10+$1.770
25+$1.640
50+$1.500
100+$1.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
DC Link
Through Hole
-
875V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
4A
0.0315ohm
-
31.5mm
11mm
21mm
B32674D Series
-40°C
105°C
AEC-Q200
57X3334

RoHS

Date/Lot Code

Each
1+$3.440
10+$2.460
25+$2.260
50+$2.060
100+$1.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
65V/µs
195A
4A
0.02ohm
-
32mm
13mm
23mm
MKP1848C Series
-55°C
105°C
-
82AH1006

RoHS

Date/Lot Code

Each
1+$0.734
10+$0.410
25+$0.398
50+$0.387
100+$0.375
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
10mm
200V/µs
20A
4A
0.0159ohm
-
13mm
4mm
9mm
R75H Series
-55°C
125°C
AEC-Q200
13AN1989

RoHS

Each
1+$1.180
10+$1.020
100+$0.779
500+$0.689
1000+$0.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
90A
4A
0.025ohm
-
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1984

RoHS

Each
1+$1.560
10+$1.330
100+$1.060
500+$0.983
1000+$0.881
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
70V/µs
70A
4A
0.032ohm
-
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
33AH6655

RoHS

Date/Lot Code

Each
1+$1.140
10+$0.610
25+$0.598
50+$0.585
100+$0.573
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
66A
4A
0.029ohm
-
26.5mm
6mm
15mm
R76H Series
-55°C
125°C
AEC-Q200
58AJ8029

RoHS

Each
1+$4.570
10+$3.420
25+$3.190
50+$2.950
100+$2.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
27.5mm
80V/µs
160A
4A
0.025ohm
-
32mm
15mm
24.5mm
BLH Series
-40°C
105°C
AEC-Q200
50AK8335

RoHS

Date/Lot Code

Each
1+$2.130
10+$1.480
25+$1.360
50+$1.230
100+$1.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
45A
4A
0.0398ohm
-
31.5mm
11mm
20mm
C4AF Series
-55°C
105°C
AEC-Q200
58Y5335

RoHS

Each
10+$0.415
25+$0.404
50+$0.392
100+$0.381
500+$0.323
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
10mm
200V/µs
20A
4A
0.0159ohm
-
13mm
4mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
25AJ2810

RoHS

Date/Lot Code

Each
10+$0.514
25+$0.501
50+$0.487
100+$0.474
500+$0.419
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
209A
4A
0.0289ohm
-
18mm
10mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
68AK9863

RoHS

Each
10+$0.778
25+$0.760
50+$0.741
100+$0.723
500+$0.630
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
66A
4A
0.029ohm
-
26.5mm
6mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
29AK0911

RoHS

Date/Lot Code

Each
1+$5.900
10+$4.470
25+$4.100
50+$3.730
100+$3.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
55A
4A
0.029ohm
-
31.5mm
24mm
12mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
09AN4819

RoHS

Each
1+$1.820
10+$1.460
25+$1.360
50+$1.250
100+$1.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
90A
4A
0.025ohm
-
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4832

RoHS

Each
1+$1.880
10+$1.510
25+$1.400
50+$1.290
100+$1.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
90A
4A
0.018ohm
-
26mm
8.5mm
18mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6214

RoHS

Each
1+$3.260
10+$2.950
25+$2.770
50+$2.590
100+$2.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
180A
4A
0.023ohm
-
32mm
11mm
21mm
MKP1848C Series
-55°C
105°C
-
09AN4805

RoHS

Date/Lot Code

Each
1+$1.920
10+$1.540
25+$1.430
50+$1.320
100+$1.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
Radial Box - 2 Pin
22.5mm
95V/µs
95A
4A
0.026ohm
-
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4833

RoHS

Each
1+$1.820
10+$1.460
25+$1.350
50+$1.250
100+$1.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
90A
4A
0.018ohm
-
26mm
8.5mm
18mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7607

RoHS

Each
1+$2.350
10+$1.980
25+$1.850
50+$1.720
100+$1.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
4A
0.0203ohm
-
31.5mm
11mm
21mm
B32754 Series
-40°C
105°C
-
09AN4810

RoHS

Each
1+$2.200
10+$1.850
25+$1.730
50+$1.610
100+$1.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
70A
4A
0.032ohm
-
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
24W6419

RoHS

Each
1+$6.980
10+$5.340
25+$4.920
50+$4.490
100+$4.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
30V/µs
150A
4A
0.013ohm
-
31.5mm
24mm
12mm
MKP1848S Series
-40°C
105°C
-
91B7933

RoHS

Each
25+$10.150
Metallized PP
Axial Leaded
0.033µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1.75kV/µs
58A
4A
0.0214ohm
12.5mm
31mm
-
31mm
42L Series
-55°C
105°C
-
66F8220

RoHS

Each
25+$23.850
50+$23.430
100+$23.020
250+$22.600
Metallized PP
Axial Leaded
0.022µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
-
2.75kV/µs
60A
4A
0.0284ohm
16.5mm
31mm
-
31mm
42L Series
-55°C
105°C
-
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK