Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44AFFP5500ZE0JCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67R9788
Product RangeC44A Series
Also Known As44AFFP5500ZE0J
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $35.070 |
| 50+ | $34.270 |
| 75+ | $33.580 |
| 125+ | $32.900 |
| 250+ | $32.210 |
| 625+ | $31.530 |
| 1250+ | $30.840 |
Price for:Each
Minimum: 25
Multiple: 25
$876.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44AFFP5500ZE0JCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67R9788
Product RangeC44A Series
Also Known As44AFFP5500ZE0J
Technical Datasheet
Capacitor Case / PackageCan
Capacitance50µF
Dielectric TypeMetallized PP
Capacitance Tolerance± 5%
Product RangeC44A Series
Typical ApplicationsSnubber
Capacitor MountingStud Mount - M8
Voltage(AC)250V
Voltage(DC)400V
Capacitor TerminalsScrew
Lead Spacing22.3mm
dv/dt Rating20V/µs
Peak Current1kA
ESR0.006ohm
Product Diameter50mm
Product Length-
Product Width-
Product Height101mm
Ripple Current25A
Output (kvar)-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C44A series are aluminium case general purpose chassis mount metalized polypropylene film capacitors. These capacitors are approved by VDE 0560, IEC 071 and EN 61071 standards. They also have IEC climatic category (40/85/21) and IP00 degree of protection.
- Capacitance value ranges from 1µF to 330µF
- Available in 400VDC, 600VDC, 700VDC, 850VDC, 1200VDC and 1500VDC rated voltages
- ±5% and ±10% tolerance values
- Life expectancy of ≥ 30000hours at URMS and ≥ 100.000 hours at Un
- Tinned brass fastons or screws
- Rated insulation voltage (Ui) of 700V at 50Hz (insulation group B ( VDE 0110 part 1))
- Maximum permissible ambient temperature of 70°C
Technical Specifications
Capacitor Case / Package
Can
Dielectric Type
Metallized PP
Product Range
C44A Series
Capacitor Mounting
Stud Mount - M8
Voltage(DC)
400V
Lead Spacing
22.3mm
Peak Current
1kA
Product Diameter
50mm
Product Width
-
Ripple Current
25A
Operating Temperature Min
-40°C
Qualification
-
Capacitance
50µF
Capacitance Tolerance
± 5%
Typical Applications
Snubber
Voltage(AC)
250V
Capacitor Terminals
Screw
dv/dt Rating
20V/µs
ESR
0.006ohm
Product Length
-
Product Height
101mm
Output (kvar)
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
