50µF Power Film Capacitors:

47 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1357

RoHS

Date/Lot Code

Each
1+
$16.17
10+
$12.58
25+
$12.15
50+
$11.74
100+
$11.32
More Pricing...
Total:$16.17
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
1.5kA
29.9A
0.0025ohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
84AH7250

RoHS

Date/Lot Code

Each
1+
$25.71
5+
$22.73
10+
$19.74
25+
$19.19
50+
$18.64
More Pricing...
Total:$25.71
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
10V/µs
500A
20.9A
3900µohm
-
57.5mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
21AH3342

RoHS

Date/Lot Code

Each
1+
$18.80
50+
$17.33
100+
$16.13
250+
$15.20
500+
$14.40
Total:$18.80
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
AC Filter
Panel Mount
500V
-
-
Screw
20mm
15V/µs
-
10A
-
55mm
-
-
130mm
-
MP HAPM Series
-25°C
70°C
-
21AH3349

RoHS

Date/Lot Code

Each
1+
$9.04
100+
$7.63
250+
$7.10
500+
$6.69
1000+
$6.37
Total:$9.04
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
DC Link
Stud Mount - M8
420V
700V
-
Screw
18mm
200V/µs
500A
-
4000µohm
50mm
-
-
100mm
-
MP HDAT Series
-40°C
85°C
-
69AH7740

RoHS

Date/Lot Code

Each
1+
$17.35
10+
$12.02
25+
$11.92
50+
$11.83
100+
$11.74
More Pricing...
Total:$17.35
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.25kA
21.5A
5300µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
59AC8727

RoHS

Date/Lot Code

Each
1+
$15.22
10+
$11.19
25+
$11.11
50+
$11.02
100+
$10.94
More Pricing...
Total:$15.22
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
37.5mm
9V/µs
430A
29.9A
0.0023ohm
-
42mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8748

RoHS

Date/Lot Code

Each
1+
$14.23
10+
$10.30
25+
$10.26
50+
$10.21
100+
$10.17
More Pricing...
Total:$14.23
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
7V/µs
332A
22.8A
0.0028ohm
-
42mm
28mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
21AH3358

RoHS

Date/Lot Code

Each
1+
$12.94
100+
$10.92
250+
$10.17
500+
$9.58
1000+
$9.12
Total:$12.94
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
-
600A
-
5000µohm
-
58mm
35mm
50mm
-
MP HDPB Series
-40°C
85°C
-
38AJ1335

RoHS

Date/Lot Code

Each
1+
$13.38
10+
$8.93
25+
$8.88
50+
$8.83
100+
$8.77
More Pricing...
Total:$13.38
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
1.5kA
22.8A
0.0031ohm
-
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
21AH3341

RoHS

Date/Lot Code

Each
1+
$18.46
50+
$17.02
100+
$15.84
250+
$14.93
500+
$14.14
Total:$18.46
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
AC Filter
Panel Mount
400V
-
-
Screw
20mm
20V/µs
-
15A
-
60mm
-
-
130mm
-
MP HAPM Series
-25°C
70°C
-
56AJ0300

RoHS

Date/Lot Code

Each
1+
$12.10
10+
$7.95
25+
$7.91
50+
$7.87
100+
$7.83
More Pricing...
Total:$12.10
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
30V/µs
1.5kA
22.8A
0.0028ohm
-
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8366

RoHS

Date/Lot Code

Each
1+
$18.43
10+
$12.94
25+
$12.82
50+
$12.70
100+
$12.59
More Pricing...
Total:$18.43
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
10V/µs
500A
29.4A
0.0036ohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
29AK0924

RoHS

Date/Lot Code

Each
1+
$20.05
10+
$19.48
Total:$20.05
Min: 1 / Mult: 1
Metallized PP
Radial Box - 6 Pin
50µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
-
11V/µs
550A
-
-
-
57.5mm
70mm
24mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
72AK6642

RoHS

Date/Lot Code

Each
1+
$24.14
10+
$17.47
25+
$17.22
50+
$16.96
100+
$16.71
More Pricing...
Total:$24.14
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
AEC-Q200
64AK7433

RoHS

Date/Lot Code

Each
1+
$30.86
5+
$28.04
10+
$24.66
25+
$23.48
50+
$22.29
Total:$30.86
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
20V/µs
1kA
-
6200µohm
-
57mm
45mm
65mm
19.3A
WCAP-FTDB Series
-40°C
105°C
-
86AK7377

RoHS

Date/Lot Code

Each
1+
$11.43
10+
$8.05
25+
$8.01
50+
$7.97
100+
$7.92
More Pricing...
Total:$11.43
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.75kA
29A
2600µohm
-
42mm
35mm
45mm
-
FE Series
-40°C
125°C
-
64AK7424

RoHS

Date/Lot Code

Each
1+
$28.02
5+
$25.46
10+
$22.39
25+
$21.32
50+
$20.24
Total:$28.02
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
17V/µs
850A
-
6200µohm
-
57mm
45mm
55mm
19.2A
WCAP-FTDB Series
-40°C
105°C
-
72AK6640

RoHS

Date/Lot Code

Each
1+
$21.22
10+
$15.25
25+
$15.03
50+
$14.81
100+
$14.58
More Pricing...
Total:$21.22
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
64AK7428

RoHS

Date/Lot Code

Each
1+
$23.30
10+
$18.62
25+
$16.83
Total:$23.30
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
750A
-
6700µohm
-
57mm
35mm
50mm
17.9A
WCAP-FTDB Series
-40°C
105°C
-
64AK7425

RoHS

Date/Lot Code

Each
1+
$22.67
10+
$18.12
25+
$16.38
Total:$22.67
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
750A
-
7100µohm
-
57mm
35mm
50mm
16.8A
WCAP-FTDB Series
-40°C
105°C
-
61AK8374

RoHS

Date/Lot Code

Each
1+
$15.70
10+
$12.21
25+
$11.83
50+
$11.37
100+
$11.30
Total:$15.70
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
Commercial, Industrial
Through Hole
-
600V
GRADE III (Test Condition A)
PC Pin
37.5mm
22V/µs
-
26.5A
2400µohm
-
42mm
33mm
48mm
23A
B32716H Series
-55°C
105°C
AEC-Q200
87AK9857

RoHS

Date/Lot Code

Each
1+
$17.61
10+
$13.03
25+
$12.93
50+
$12.83
100+
$12.73
More Pricing...
Total:$17.61
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Filter
Through Hole
-
900V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1kA
28A
4200µohm
-
57.7mm
35mm
60mm
-
FE Series
-40°C
125°C
-
72AK6641

RoHS

Date/Lot Code

Each
1+
$21.22
10+
$15.25
25+
$15.03
50+
$14.81
100+
$14.58
More Pricing...
Total:$21.22
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
03AM7699

RoHS

Date/Lot Code

Each
1+
$15.72
10+
$15.09
25+
$13.50
50+
$12.76
100+
$11.62
More Pricing...
Total:$15.72
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
22V/µs
-
22.5A
5600µohm
-
57.5mm
35mm
50mm
-
B32778Z Series
-40°C
105°C
-
72AK6639

RoHS

Date/Lot Code

Each
1+
$19.94
10+
$15.74
Total:$19.94
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
-
1-25 of 47 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK