Print Page
JFX02E475J000000B
Power Film Capacitor, Metallized PP, Axial Leaded, 4.7 µF, ± 5%, High Current, Pulse
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJB CAPACITORS
Manufacturer Part NoJFX02E475J000000BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31AC5199
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJB CAPACITORS
Manufacturer Part NoJFX02E475J000000BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31AC5199
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance4.7µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Current, Pulse
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)250V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter18.5mm
Product Length26mm
Product Width-
Product Height-
Ripple Current-
Output (kvar)-
Product Range-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
JFX02E475J000000B is a JFX series premium metallized polypropylene film capacitor. Their high quality premium audio film capacitor provides unrivaled sound quality.
- Quick transient design
- High precision ±3% and ±5% tolerance
- Very low dielectric absorption factor
- Very low dissipation factor
- Very low ESR
- Very low inductance
- Excellent handling of high current audio pulses dimensions
- 1.02inch length, 1.37inch length lead
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
4.7µF
Typical Applications
High Current, Pulse
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
26mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
250V
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
18.5mm
Product Width
-
Ripple Current
-
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate