Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C4747LQS-S453Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.62AK3725
Product RangePSOC 4 Family CY8C47xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.290 |
| 10+ | $7.200 |
| 25+ | $6.780 |
| 50+ | $6.360 |
| 100+ | $6.100 |
| 250+ | $5.880 |
| 500+ | $5.660 |
Price for:Each
Minimum: 1
Multiple: 1
$9.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4747LQS-S453Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.62AK3725
Product RangePSOC 4 Family CY8C47xx Series Microcontrollers
Technical Datasheet
Product RangePSOC 4 Family CY8C47xx Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins40Pins
IC Case / PackageQFN
No. of I/O's34I/O's
InterfacesI2C, LIN, SPI, UART
RAM Memory Size8KB
ADC Channels32Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyPSoC 4
MCU SeriesPSoC 4700S
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC 4 Family CY8C47xx Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
48MHz
No. of Pins
40Pins
No. of I/O's
34I/O's
RAM Memory Size
8KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
PSoC 4
Qualification
AEC-Q100
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
QFN
Interfaces
I2C, LIN, SPI, UART
ADC Channels
32Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PSoC 4700S
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
