2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. ARM Microcontrollers
                                                                                                  5. PSOC 4 Family CY8C47xx Series Microcontrollers ARM Microcontrollers

                                                                                                  PSOC 4 Family CY8C47xx Series Microcontrollers ARM Microcontrollers:

                                                                                                  3 Products Found
                                                                                                  Find a huge range of PSOC 4 Family CY8C47xx Series Microcontrollers ARM Microcontrollers at Newark Electronics. We stock a wide range of ARM Microcontrollers, such as S32 Family S32K1xx Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers & SAM 32 Family SAM D20 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Product Range
                                                                                                  Device Core
                                                                                                  Data Bus Width
                                                                                                  No. of Bits
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  IC Case / Package
                                                                                                  MCU Case Style
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  MCU Family
                                                                                                  IC Mounting
                                                                                                  MCU Series
                                                                                                  Qualification
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  CY8C4745AZI-S413
                                                                                                  INFINEON CY8C4745AZI-S413
                                                                                                  73AC9932

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  1. MCU
                                                                                                  2. 32BIT
                                                                                                  3. CORTEX-M0+
                                                                                                  4. 48MHZ
                                                                                                  5. TQFP-48 ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $9.710
                                                                                                  10+
                                                                                                  $8.770
                                                                                                  25+
                                                                                                  $8.360
                                                                                                  50+
                                                                                                  $7.810
                                                                                                  100+
                                                                                                  $7.260
                                                                                                  More Pricing...
                                                                                                  Total:$9.71
                                                                                                  Min: 1 / Mult: 1
                                                                                                  PSOC 4 Family CY8C47xx Series Microcontrollers
                                                                                                  ARM Cortex-M0+
                                                                                                  32bit
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  48MHz
                                                                                                  32KB
                                                                                                  48Pins
                                                                                                  TQFP
                                                                                                  TQFP
                                                                                                  36I/O's
                                                                                                  I2C, SPI, UART
                                                                                                  I2C, SPI, UART
                                                                                                  4KB
                                                                                                  16Channels
                                                                                                  10Bit
                                                                                                  1.71V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  PSoC 4
                                                                                                  Surface Mount
                                                                                                  PSoC 4700S
                                                                                                  -
                                                                                                  CY8C4746LQS-S263
                                                                                                  INFINEON CY8C4746LQS-S263
                                                                                                  62AK3724

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  1. MCU
                                                                                                  2. 32BIT
                                                                                                  3. 48MHZ
                                                                                                  4. QFN-40 ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $5.880
                                                                                                  10+
                                                                                                  $4.840
                                                                                                  25+
                                                                                                  $4.570
                                                                                                  50+
                                                                                                  $4.370
                                                                                                  100+
                                                                                                  $4.190
                                                                                                  More Pricing...
                                                                                                  Total:$5.88
                                                                                                  Min: 1 / Mult: 1
                                                                                                  PSOC 4 Family CY8C47xx Series Microcontrollers
                                                                                                  ARM Cortex-M0+
                                                                                                  32bit
                                                                                                  -
                                                                                                  32 bit
                                                                                                  48MHz
                                                                                                  64KB
                                                                                                  40Pins
                                                                                                  QFN
                                                                                                  -
                                                                                                  34I/O's
                                                                                                  I2C, LIN, SPI, UART
                                                                                                  -
                                                                                                  8KB
                                                                                                  32Channels
                                                                                                  10Bit, 12Bit
                                                                                                  1.71V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  PSoC 4
                                                                                                  Surface Mount
                                                                                                  PSoC 4700S
                                                                                                  AEC-Q100
                                                                                                  CY8C4747LQS-S453
                                                                                                  INFINEON CY8C4747LQS-S453
                                                                                                  62AK3725

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  1. MCU
                                                                                                  2. 32BIT
                                                                                                  3. 48MHZ
                                                                                                  4. QFN-40 ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.110
                                                                                                  10+
                                                                                                  $5.960
                                                                                                  25+
                                                                                                  $5.640
                                                                                                  50+
                                                                                                  $5.400
                                                                                                  100+
                                                                                                  $5.170
                                                                                                  More Pricing...
                                                                                                  Total:$7.11
                                                                                                  Min: 1 / Mult: 1
                                                                                                  PSOC 4 Family CY8C47xx Series Microcontrollers
                                                                                                  ARM Cortex-M0+
                                                                                                  32bit
                                                                                                  -
                                                                                                  32 bit
                                                                                                  48MHz
                                                                                                  128KB
                                                                                                  40Pins
                                                                                                  QFN
                                                                                                  -
                                                                                                  34I/O's
                                                                                                  I2C, LIN, SPI, UART
                                                                                                  -
                                                                                                  8KB
                                                                                                  32Channels
                                                                                                  10Bit, 12Bit
                                                                                                  1.71V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  PSoC 4
                                                                                                  Surface Mount
                                                                                                  PSoC 4700S
                                                                                                  AEC-Q100
                                                                                                  ComparePrice forQuantity
                                                                                                  1-3 of 3 items
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.