0
0 Items$0.00

ARM Microcontrollers :

531 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
IC Type
Product Range
Motor Type
Device Core
No. of Outputs
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Output Current
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Automotive Qualification Standard
33AC1696

RoHS

Date/Lot Code

Each
1+$19.480
5+$18.930
10+$18.380
25+$17.830
50+$16.990
More Pricing...
-
SAM 32 Family SAM V71 Series Microcontrollers
-
ARM Cortex-M7
-
32bit
32bit
32 bit
300MHz
300MHz
-
2MB
144Pins
LQFP
LQFP
114I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
CAN, ENET, I2C, SPI, UART, USART, USB
384KB
-
24Channels
12Bit
3V
3.6V
-40°C
105°C
SAM 32
Surface Mount
SAM V
AEC-Q100
-
90AJ6777

RoHS

Date/Lot Code

Each
1+$22.980
10+$18.410
25+$17.490
50+$16.570
100+$16.010
More Pricing...
-
S32 Family S32K3xx Series Microcontrollers
-
ARM Cortex-M7F
-
-
-
32 bit
160MHz
-
-
4MB
257Pins
MAPBGA
-
218I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
512KB
-
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
-
56AC2522

RoHS

Date/Lot Code

Each
1+$11.230
10+$9.240
25+$8.670
50+$8.310
100+$7.950
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
112MHz
-
-
1MB
144Pins
LQFP
-
128I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
128KB
-
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
-
01AH3586

RoHS

Date/Lot Code

Each
1+$5.850
10+$4.330
25+$4.010
50+$3.820
100+$3.620
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
48MHz
-
-
128KB
48Pins
LQFP
-
43I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
17KB
-
13Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
-
45AC9257

RoHS

Date/Lot Code

Each
1+$7.440
10+$5.970
25+$5.760
50+$5.480
100+$5.200
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
112MHz
-
-
256KB
64Pins
LQFP
-
89I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
32KB
-
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
-
56AC2524

RoHS

Each
1+$14.730
10+$12.090
25+$11.740
50+$11.280
100+$10.810
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
80MHz
-
-
2MB
176Pins
LQFP
-
156I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
256KB
-
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
-
56AC2521

RoHS

Date/Lot Code

Each
1+$10.650
10+$8.570
25+$8.190
50+$7.860
100+$7.520
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
112MHz
-
-
1MB
100Pins
LQFP
-
128I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
128KB
-
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
-
56AC2523

RoHS

Date/Lot Code

Each
1+$13.680
10+$11.300
25+$10.870
50+$10.450
100+$10.020
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
80MHz
-
-
2MB
144Pins
LQFP
-
156I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
256KB
-
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
-
93AC7369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.570
50+$4.650
100+$4.230
250+$4.050
500+$3.880
More Pricing...
Motor Driver with MCU
TLE987x Family TLE9879QXW40 Series Microcontrollers
Three Phase Brushless DC
ARM Cortex-M3
6Outputs
32bit
-
32 bit
24MHz
24MHz
50mA
64KB
48Pins
VQFN
VQFN
10I/O's
LIN, SPI, SSC, UART
LIN, SPI, SSC, UART
4KB
-
5Channels
10Bit
5.5V
28V
-40°C
175°C
TLE987x
Surface Mount
TLE9879QXW40
AEC-Q100
AEC-Q100, AEC-Q101
85AC1835

RoHS

Each
1+$11.510
10+$9.070
25+$8.580
50+$8.080
100+$7.790
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
-
32bit
32bit
32 bit
80MHz
80MHz
-
2MB
144Pins
LQFP
LQFP
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
-
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
-
45AC9258

RoHS

Date/Lot Code

Each
1+$7.240
10+$6.080
25+$5.840
50+$5.590
100+$5.340
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
112MHz
-
-
256KB
100Pins
LQFP
-
89I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
32KB
-
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
-
51AC1973

RoHS

Date/Lot Code

Each
1+$10.890
10+$8.510
25+$8.040
50+$7.560
100+$7.260
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
80MHz
-
-
1MB
64Pins
LQFP
-
128I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
128KB
-
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
-
70AC4016

RoHS

Date/Lot Code

Each
1+$14.170
10+$11.170
25+$10.570
50+$9.970
100+$9.600
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
80MHz
-
-
2MB
100Pins
MAPBGA
-
156I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
256KB
-
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
-
56AC2513

RoHS

Date/Lot Code

Each
1+$9.810
10+$7.640
25+$7.210
50+$6.780
100+$6.510
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
112MHz
-
-
512KB
100Pins
MAPBGA
-
89I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
64KB
-
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
-
70AC4015

RoHS

Date/Lot Code

Each
1+$11.620
10+$9.090
25+$8.600
50+$8.200
100+$7.790
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
112MHz
-
-
1MB
100Pins
MAPBGA
-
128I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
128KB
-
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
-
01AH3596

RoHS

Date/Lot Code

Each
1+$10.800
10+$8.920
25+$8.600
50+$8.190
100+$7.770
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
112MHz
-
-
512KB
64Pins
LQFP
-
89I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
64KB
-
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
-
01AH3584

RoHS

Date/Lot Code

Each
1+$4.830
10+$3.670
25+$3.440
50+$3.210
100+$3.070
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
48MHz
-
-
128KB
32Pins
QFN
-
43I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
17KB
-
13Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
-
01AH3588

RoHS

Date/Lot Code

Each
1+$5.020
10+$3.820
25+$3.580
50+$3.340
100+$3.190
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
48MHz
-
-
256KB
48Pins
LQFP
-
58I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
25KB
-
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
-
01AH3598

RoHS

Date/Lot Code

Each
1+$9.500
10+$8.110
25+$7.840
50+$7.470
100+$7.090
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
112MHz
-
-
1MB
100Pins
LQFP
-
128I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
128KB
-
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
-
88AH6288

RoHS

Date/Lot Code

Each
1+$19.520
10+$15.170
25+$14.220
50+$13.530
100+$12.830
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
112MHz
-
-
2MB
144Pins
LQFP
-
156I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
256KB
-
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
-
01AH3592

RoHS

Date/Lot Code

Each
1+$6.910
10+$5.230
25+$5.060
50+$4.820
100+$4.580
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
112MHz
-
-
256KB
64Pins
LQFP
-
89I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
32KB
-
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
-
01AH3600

RoHS

Date/Lot Code

Each
1+$10.750
10+$8.760
25+$8.510
50+$8.160
100+$7.800
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
112MHz
-
-
1MB
100Pins
LQFP
-
128I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
128KB
-
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
-
88AH6290

RoHS

Date/Lot Code

Each
1+$13.670
10+$10.770
25+$10.190
50+$9.600
100+$9.240
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
112MHz
-
-
2MB
144Pins
LQFP
-
156I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
256KB
-
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
-
89AK3527

RoHS

Date/Lot Code

Each
1+$28.010
5+$25.290
10+$22.570
25+$21.480
50+$20.390
More Pricing...
-
S32 Family S32K3xx Series Microcontrollers
-
ARM Cortex-M7F
-
-
-
32 bit
240MHz
-
-
8MB
172Pins
HDQFP-EP
-
137I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
1.152MB
-
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
-
89AK3535

RoHS

Date/Lot Code

Each
1+$28.010
5+$25.290
10+$22.570
25+$21.480
50+$20.390
More Pricing...
-
S32 Family S32K3xx Series Microcontrollers
-
ARM Cortex-M7F
-
-
-
32 bit
240MHz
-
-
8MB
172Pins
HDQFP-EP
-
137I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
1.152MB
-
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
-
1-25 of 531 items
of 22 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON