ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.190 10+ $6.500 25+ $6.190 50+ $5.790 100+ $5.380 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C47xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 32KB | 48Pins | TQFP | TQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | PSoC 4700S | - | |||||
Each | 1+ $5.880 10+ $4.700 25+ $4.440 50+ $4.240 100+ $4.070 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C47xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | 64KB | 40Pins | QFN | - | 34I/O's | I2C, LIN, SPI, UART | - | 8KB | 32Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 105°C | PSoC 4 | Surface Mount | PSoC 4700S | AEC-Q100 | |||||
Each | 1+ $7.110 10+ $5.790 25+ $5.480 50+ $5.230 100+ $5.020 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C47xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | 128KB | 40Pins | QFN | - | 34I/O's | I2C, LIN, SPI, UART | - | 8KB | 32Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 105°C | PSoC 4 | Surface Mount | PSoC 4700S | AEC-Q100 | |||||