0
0 Items$0.00

Power Film Capacitors :

37 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13M3935

RoHS

Each
1+$6.690
25+$6.380
100+$5.520
250+$5.100
500+$4.080
More Pricing...
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
330V
600V
-
PC Pin
-
100V/µs
-
-
0.008ohm
0.91mm
31.75mm
23.11mm
-
40L Series
-55°C
105°C
-
13M3931

RoHS

Each
1+$7.780
25+$7.420
100+$6.420
250+$5.940
500+$4.720
More Pricing...
Metallized PP
Axial Leaded
2.2µF
± 10%
Snubber
Through Hole
250V
400V
-
PC Pin
-
70V/µs
-
-
0.008ohm
0.83mm
31.75mm
21.08mm
-
40L Series
-55°C
105°C
-
58AJ7961

RoHS

Date/Lot Code

Each
1+$5.200
10+$3.930
25+$3.610
50+$3.280
100+$3.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
9A
0.008ohm
-
32mm
18mm
28mm
BLH Series
-40°C
105°C
AEC-Q200
66K5420

RoHS

Date/Lot Code

Each
1+$5.930
10+$4.080
25+$3.920
50+$3.750
100+$3.570
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 10%
Snubber
Through Hole
400V
1kV
-
PC Pin
-
2.283kV/µs
228A
6.6A
0.008ohm
16mm
34mm
-
34mm
942C Series
-55°C
105°C
-
47AK6239

RoHS

Date/Lot Code

Each
1+$8.060
25+$6.200
100+$5.040
250+$5.030
500+$5.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
40V/µs
320A
9.7A
0.008ohm
-
32mm
19mm
29mm
C4AK Series
-55°C
135°C
AEC-Q200
13AN2002

RoHS

Each
1+$2.830
25+$2.320
100+$2.140
250+$1.960
500+$1.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4864

RoHS

Each
1+$3.370
10+$3.030
25+$2.830
50+$2.630
100+$2.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
280A
10.5A
0.008ohm
-
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2010

RoHS

Each
1+$3.570
10+$2.510
25+$2.340
50+$2.170
100+$2.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
50V/µs
250A
9.5A
0.008ohm
-
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2001

RoHS

Each
1+$2.950
25+$2.420
100+$2.230
250+$2.040
500+$1.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
68AC5677

RoHS

Date/Lot Code

Each
1+$8.660
25+$8.260
100+$7.150
250+$6.610
500+$5.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
16.5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
52.5mm
29V/µs
475A
10.3A
0.008ohm
-
57.5mm
30mm
45mm
953B Series
-40°C
85°C
-
68AC5686

RoHS

Date/Lot Code

Each
1+$12.080
25+$9.150
100+$7.680
250+$7.650
500+$7.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
63V/µs
380A
9A
0.008ohm
-
41.5mm
30mm
45mm
953B Series
-40°C
85°C
-
68AC5682

RoHS

Date/Lot Code

Each
1+$16.290
5+$15.000
10+$13.710
25+$12.050
100+$10.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
52.5mm
40V/µs
475A
10.5A
0.008ohm
-
57.5mm
35mm
50mm
953B Series
-40°C
85°C
-
68AC5676

RoHS

Date/Lot Code

Each
1+$7.940
25+$6.940
100+$6.430
250+$6.300
500+$6.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
48V/µs
475A
9A
0.008ohm
-
41.5mm
30mm
45mm
953B Series
-40°C
85°C
-
58AJ8014

RoHS

Date/Lot Code

Each
1+$8.560
25+$6.680
100+$5.880
250+$5.300
500+$5.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
525A
10A
0.008ohm
-
42.5mm
20mm
40mm
BLH Series
-40°C
105°C
AEC-Q200
58AJ7959

RoHS

Date/Lot Code

Each
1+$13.350
25+$9.420
100+$8.330
250+$7.580
500+$7.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
PC Pin
-
45V/µs
450A
12A
0.008ohm
-
42.5mm
30mm
45mm
BLH Series
-40°C
105°C
AEC-Q200
58AJ7998

RoHS

Date/Lot Code

Each
1+$11.620
25+$8.130
100+$7.650
250+$7.130
500+$6.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
PC Pin
37.5mm
40V/µs
600A
10.5A
0.008ohm
-
42.5mm
24mm
44mm
BLH Series
-40°C
105°C
AEC-Q200
58AJ7962

RoHS

Each
1+$5.930
10+$4.450
25+$3.960
50+$3.460
100+$3.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
550V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
10A
0.008ohm
-
32mm
18mm
33mm
BLH Series
-40°C
105°C
AEC-Q200
56AJ0415

RoHS

Date/Lot Code

Each
1+$6.090
10+$4.630
25+$4.420
50+$4.200
100+$3.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
340A
12.1A
0.008ohm
-
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
87X9203

RoHS

Each
1+$2.750
10+$1.910
25+$1.780
50+$1.650
100+$1.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
300A
8.6A
0.008ohm
-
26.5mm
11mm
20mm
R75 Series
-55°C
105°C
AEC-Q200
09AN4860

RoHS

Each
1+$2.890
10+$2.600
25+$2.430
50+$2.260
100+$2.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4882

RoHS

Each
1+$2.960
10+$2.660
25+$2.480
50+$2.310
100+$2.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
250A
9.5A
0.008ohm
-
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6257

RoHS

Each
1+$24.140
5+$20.530
10+$16.910
25+$16.090
100+$15.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
30µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
20V/µs
600A
12.5A
0.008ohm
-
57.5mm
30mm
45mm
MKP1848 Series
-40°C
105°C
AEC-Q200
09AN4862

RoHS

Each
1+$3.450
10+$2.910
25+$2.720
50+$2.530
100+$2.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4907

RoHS

Each
1+$5.250
10+$4.720
25+$4.410
50+$4.100
100+$3.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
-
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6271

RoHS

Each
1+$27.380
5+$25.600
10+$23.810
25+$22.030
100+$20.240
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
600V
1.6kV
-
Solder Lug
-
375V/µs
375A
12A
0.008ohm
-
44mm
22mm
38mm
MKP386M Series
-55°C
105°C
-
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK