Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELMA
Manufacturer Part NoE33-VT652-M45TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.30AK6035
Product RangeE33 Series
Your Part Number
108 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.650 |
| 5+ | $33.230 |
| 10+ | $31.800 |
| 25+ | $30.190 |
| 50+ | $28.170 |
| 100+ | $26.550 |
| 250+ | $24.140 |
Price for:Each
Minimum: 1
Multiple: 1
$35.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELMA
Manufacturer Part NoE33-VT652-M45TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.30AK6035
Product RangeE33 Series
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution16PPR
No. of Detents16 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeE33 Series
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeSquare with Threaded Hole
Shaft Length5mm
Shaft Diameter4.5mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP68
IP RatingIP68
TerminationPC Pin
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
16PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
E33 Series
No. of Channels
2Channels
Shaft Length
5mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
IP68
Termination
PC Pin
Encoder Type
Incremental
No. of Detents
16 Detents
Push Switch
With Push Switch
Encoder Mounting
Through Hole
Rotational Life Cycles
1000000
Shaft Type
Square with Threaded Hole
Shaft Diameter
4.5mm
Supply Voltage Max
-
Operating Temperature Max
85°C
IP Rating
IP68
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
