Rotary Encoders :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(12)
IP Rating
=IP68
1
(12)
Encoder Technology
(12)
Encoder Type
(12)
Encoder Resolution
(1)
(5)
(1)
(1)
(4)
No. of Detents
(7)
(2)
Orientation
(2)
(10)
Push Switch
(12)
Encoder Output
(3)
(9)
Encoder Mounting
(3)
(2)
(7)
Product Range
(9)
(3)
Packaging
(12)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30AK6035 RoHS | Each | 1+$35.650 5+$33.230 10+$31.800 25+$30.190 50+$28.170 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
Each | 1+$33.880 5+$31.460 10+$30.030 25+$28.420 50+$26.400 More Pricing... | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
81AK0681 RoHS | Each | 1+$178.370 5+$164.680 10+$157.090 25+$147.920 | Mechanical | Incremental | 48CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | IP68 | Socket Connector | |||||
81AK0680 RoHS | Each | 1+$178.370 5+$164.680 10+$157.090 25+$147.920 | Mechanical | Incremental | 24CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | IP68 | Socket Connector | |||||
Each | 1+$26.980 5+$25.140 10+$24.060 25+$22.840 50+$21.320 More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
81AK0679 RoHS | Each | 1+$178.370 5+$164.680 10+$157.090 25+$147.920 | Mechanical | Incremental | 12CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | IP68 | Socket Connector | |||||
Each | 1+$35.650 5+$33.230 10+$31.800 25+$30.190 50+$28.170 More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$26.980 5+$25.140 10+$24.060 25+$22.840 50+$21.320 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$26.980 5+$25.140 10+$24.060 25+$22.840 50+$21.320 More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$26.980 5+$25.140 10+$24.060 25+$22.840 50+$21.320 More Pricing... | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$25.640 5+$23.800 10+$22.720 25+$21.500 50+$19.980 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$28.240 5+$25.680 10+$25.120 25+$24.560 50+$23.220 More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||