E33 Series Rotary Encoders :
9 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
Product Range
=E33 Series
1
(4)
(4)
(8)
(4)
(2)
(1)
(3)
(3)
Encoder Technology
(9)
Encoder Type
(9)
Encoder Resolution
(5)
(4)
No. of Detents
(7)
(2)
Orientation
(2)
(7)
Push Switch
(9)
Encoder Output
(9)
Encoder Mounting
(2)
(7)
Rotational Life Cycles
(9)
Packaging
(9)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30AK6035 RoHS | Each | 1+$35.650 5+$33.230 10+$31.800 25+$30.190 50+$28.170 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
Each | 1+$33.880 5+$31.460 10+$30.030 25+$28.420 50+$26.400 More Pricing... | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$26.980 5+$25.140 10+$24.060 25+$22.840 50+$21.320 More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$35.650 5+$33.230 10+$31.800 25+$30.190 50+$28.170 More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$26.980 5+$25.140 10+$24.060 25+$22.840 50+$21.320 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$26.980 5+$25.140 10+$24.060 25+$22.840 50+$21.320 More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$26.980 5+$25.140 10+$24.060 25+$22.840 50+$21.320 More Pricing... | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$25.640 5+$23.800 10+$22.720 25+$21.500 50+$19.980 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$28.240 5+$25.680 10+$25.120 25+$24.560 50+$23.220 More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||