16PPR Rotary Encoders :
61 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(7)
(5)
(42)
(1)
(2)
(2)
(1)
Encoder Resolution
=16PPR
1
(1)
(67)
(1)
(80)
(50)
(10)
(206)
(8)
Encoder Technology
(7)
(23)
(30)
Encoder Type
(12)
(48)
No. of Detents
(9)
(46)
(2)
(1)
Orientation
(7)
(1)
(52)
Push Switch
(2)
(35)
(21)
Encoder Output
(2)
(3)
(1)
(5)
(1)
(1)
(46)
Encoder Mounting
(11)
(2)
(26)
(5)
(1)
(15)
Rotational Speed Max
(2)
(20)
(5)
(2)
Product Range
(4)
(3)
(2)
(2)
(1)
(1)
(5)
(5)
Packaging
(60)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50F7510 | Each | 1+$45.970 5+$38.800 10+$36.520 25+$33.890 50+$31.430 More Pricing... | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 61C Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+$36.500 5+$31.330 10+$29.330 25+$26.880 50+$25.150 More Pricing... | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | - | 26 Series | 25000 | 4Channels | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | ||||||
Each | 1+$62.160 5+$53.920 10+$49.030 25+$45.450 50+$43.730 More Pricing... | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 1+$51.750 5+$47.610 10+$46.060 25+$45.140 50+$44.220 More Pricing... | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount, Through Hole | - | 26 Series | 25000 | 4Channels | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | ||||||
Each | 1+$3.350 10+$2.850 25+$2.630 50+$2.440 100+$2.320 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11H Series | 100000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+$3.370 10+$2.830 25+$2.620 50+$2.450 100+$2.300 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11H Series | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+$46.380 5+$42.910 10+$40.860 25+$40.040 50+$39.230 More Pricing... | Optical | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature, Push Pull | Panel Mount | 100rpm | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 5V | -40°C | 85°C | - | - | Cable with Connector | ||||||
Each | 1+$47.740 5+$46.790 10+$45.830 25+$44.880 50+$43.920 More Pricing... | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 1+$68.940 5+$63.420 10+$61.350 25+$60.750 50+$60.160 More Pricing... | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | - | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | ||||||
30AK6035 RoHS | Each | 1+$35.650 5+$33.230 10+$31.800 25+$30.190 50+$28.170 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
Each | 1+$5.120 10+$3.940 25+$3.780 50+$3.120 100+$2.820 More Pricing... | Mechanical | Incremental | 16PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 3315 Series | 25000 | 3Channels | Slotted End | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | IP67 | Solder Pin | ||||||
GRAYHILL | Each | 1+$44.610 5+$41.750 10+$39.090 25+$36.490 50+$32.810 More Pricing... | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
Each | 1+$33.880 5+$31.460 10+$30.030 25+$28.420 50+$26.400 More Pricing... | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 1+$3.010 25+$2.260 100+$1.950 250+$1.840 500+$1.760 More Pricing... | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | - | Through Hole | - | EN16AB Series | 30000 | - | D Type Flatted End | 20mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | IP51 | Solder Pin | |||||
Each | 25+$36.930 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 25+$62.560 50+$61.310 100+$60.060 250+$58.810 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 100rpm | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 25+$58.430 50+$54.930 100+$53.180 250+$52.120 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 25+$22.640 50+$21.890 100+$18.250 | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Binary Hexadecimal | Bushing Mount, Through Hole | - | 25L Series | 100000 | 4Channels | D Type Flatted End | 12.7mm | 6.35mm | - | - | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 25+$33.080 50+$32.090 100+$31.100 250+$30.110 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+$13.200 5+$12.480 10+$11.870 25+$11.010 50+$10.220 More Pricing... | Magnetic | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EM11B Series | 1000000 | 2Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -20°C | 85°C | - | - | Solder Pin | |||||
Each | 25+$57.510 50+$56.360 100+$55.210 | Mechanical | Absolute | 16PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Panel Mount, Through Hole | - | 25 Series | 50000 | - | D Type Flatted End | 9.27mm | 6.35mm | - | - | -65°C | 85°C | - | - | Solder Pin | ||||||
Each | 25+$58.130 100+$56.100 250+$54.070 | Mechanical | Absolute | 16PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Panel Mount, Through Hole | - | 25 Series | 50000 | - | D Type Flatted End | 9.27mm | 6.35mm | - | - | -65°C | 85°C | - | - | Solder Pin | ||||||
99Y0506 RoHS | Each | 25+$42.000 50+$39.060 100+$37.800 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62NG Series | 1000000 | 2Channels | D Type Flatted End | 19.13mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
Each | 25+$54.430 50+$52.980 100+$51.520 250+$50.070 | Magnetic | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.5V | 5.5V | -40°C | 85°C | IP67 | - | Wire Leaded | ||||||
Each | 25+$53.970 50+$50.730 100+$49.110 250+$48.130 | Optical | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | - | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||