Rotary Encoders :
67 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(6)
(1)
(5)
(46)
(1)
(4)
(2)
(1)
No. of Detents
=16 Detents
1
(308)
(26)
(1)
(67)
(23)
(36)
(92)
(51)
Encoder Technology
(7)
(20)
(40)
Encoder Type
(12)
(55)
Encoder Resolution
(1)
(44)
(1)
(2)
(4)
Orientation
(3)
(64)
Push Switch
(2)
(47)
(18)
Encoder Output
(1)
(1)
(1)
(8)
(1)
(1)
(52)
Encoder Mounting
(9)
(39)
(2)
(1)
(16)
Rotational Speed Max
(26)
(6)
Product Range
(2)
(2)
(1)
(1)
(6)
(7)
(1)
(3)
Packaging
(65)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50F7510 | Each | 1+$43.920 5+$42.600 10+$41.280 25+$40.190 50+$39.090 More Pricing... | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 61C Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+$75.790 5+$70.480 10+$68.210 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 1+$53.300 5+$49.040 10+$47.440 | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount, Through Hole | - | 26 Series | 25000 | 4Channels | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | ||||||
Each | 1+$3.360 10+$2.800 25+$2.590 50+$2.360 100+$2.220 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11H Series | 100000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+$4.110 10+$3.370 25+$3.120 50+$2.940 100+$2.770 More Pricing... | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | PAC18R Series | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | ||||||
Each | 1+$4.070 10+$3.370 25+$3.120 50+$2.940 100+$2.880 More Pricing... | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | PAC18R Series | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | ||||||
Each | 1+$66.580 5+$65.580 10+$64.580 25+$63.580 50+$62.580 More Pricing... | Optical | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature, Push Pull | Panel Mount | 100rpm | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 5V | -40°C | 85°C | - | - | Cable with Connector | ||||||
Each | 1+$50.310 5+$49.800 10+$49.310 25+$48.800 50+$48.300 More Pricing... | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 1+$3.940 10+$3.330 25+$3.100 50+$2.930 100+$2.770 More Pricing... | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | PAC18R Series | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | ||||||
Each | 1+$4.110 10+$3.370 25+$3.120 50+$2.940 100+$2.770 More Pricing... | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | PAC18R Series | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | ||||||
Each | 1+$83.530 5+$76.850 10+$74.350 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | - | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+$15.140 10+$14.190 25+$13.120 50+$12.070 100+$11.030 More Pricing... | Magnetic | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EM11B Series | 1000000 | 2Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -20°C | 85°C | - | - | Solder Pin | |||||
GRAYHILL | Each | 1+$43.130 5+$40.270 10+$39.050 25+$36.700 50+$34.130 More Pricing... | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
WURTH ELEKTRONIK | Each | 1+$4.740 10+$4.370 25+$4.150 50+$3.930 100+$3.470 More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | WS-ENTV Series | - | 1Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+$40.980 5+$37.480 10+$36.480 25+$35.820 50+$34.240 More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$31.010 5+$28.360 10+$27.600 25+$27.100 50+$25.910 More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | - | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 1+$2.180 | Mechanical | Absolute | 24PPR | 16 Detents | Horizontal | Without Push Switch | - | Through Hole | - | EN18AB Series | 30000 | - | No Shaft | 26.8mm | - | - | 12VDC | -20°C | 85°C | IP67 | IP67 | Solder Pin | |||||
Each | 1+$31.010 5+$28.360 10+$27.600 25+$27.100 50+$25.910 More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$31.010 5+$28.360 10+$27.600 25+$27.100 50+$25.910 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | - | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 1+$2.980 10+$2.340 25+$2.250 50+$2.160 100+$1.940 More Pricing... | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | - | Through Hole | - | EN16AB Series | 30000 | - | D Type Flatted End | 20mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | IP51 | Solder Pin | |||||
59AM4706 RoHS | Each | 1+$55.010 10+$52.360 25+$49.710 50+$47.070 100+$45.180 More Pricing... | Optical | Incremental | 4PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | - | - | Solder | |||||
59AM1711 RoHS | Each | 1+$61.690 10+$58.720 25+$55.750 50+$52.780 100+$50.660 More Pricing... | Optical | Incremental | 4PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | - | - | Cable | |||||
Each | 1+$28.250 5+$27.410 10+$26.550 25+$25.850 50+$25.140 More Pricing... | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | - | 26 Series | 25000 | 4Channels | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | ||||||
Each | 25+$31.390 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 25+$53.670 50+$49.250 100+$46.410 250+$44.830 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 100rpm | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||