Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELMA
Manufacturer Part NoE33-ST622-M03TCopy
Newark Part No.30AK6028
Product RangeE33 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerELMA
Manufacturer Part NoE33-ST622-M03TCopy
Newark Part No.30AK6028
Product RangeE33 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution8PPR
No. of Detents16 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingSurface Mount
Product RangeE33 Series
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length8.5mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP68
IP RatingIP68
TerminationPC Pin
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
8PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
E33 Series
No. of Channels
2Channels
Shaft Length
8.5mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
IP68
Termination
PC Pin
Encoder Type
Incremental
No. of Detents
16 Detents
Push Switch
With Push Switch
Encoder Mounting
Surface Mount
Rotational Life Cycles
1000000
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
-
Operating Temperature Max
85°C
IP Rating
IP68
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
